Littelfuse0216.100MXEPFusibles
Fuse Cartridge Fast Acting 0.1A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.1 | |
| 250 | |
| 250 | |
| 1.6 | |
| 0.0045 | |
| 5.7925 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.6 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0216.100MXEP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 0.1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216.100MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 6(Max) mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

