Littelfuse021506.3MXPFusibles
Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 4 | |
| 128.75 | |
| 0.0108 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 021506.3MXP fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 4 W. This device has a current rating of 6.3. This device has a maximum power dissipation of 4 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 021506.3MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
