Littelfuse021506.3MXEPFusibles
Fuse Cartridge Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 4 | |
| 1500@250VAC | |
| 128.75 | |
| 0.0108 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 021506.3MXEP fuse developed by Littelfuse. Its maximum power dissipation is 4 W. This device has a current rating of 6.3. This device has a maximum power dissipation of 4 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021506.3MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

