Littelfuse021502.5TXPFusibles
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic CE/KC/PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2.5 | |
| 250 | |
| 250 | |
| 2.5 | |
| 1500@250VAC | |
| 10.37 | |
| 0.0386 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 021502.5TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 021502.5TXP fuse has a cartridge termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
