Littelfuse021502.5MXESPPFusibles

Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 20mm Ceramic Bulk BSI/CCC/CE/CQC/CSA/KC/PSE/VDE

A great alternative to a circuit breaker, this a miniature 021502.5MXESPP fuse from Littelfuse will protect your electronics. This device has a current rating of 2.5. This device has a maximum power dissipation of 2.5 W. Its maximum power dissipation is 2.5 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 021502.5MXESPP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.4080
    1. 1000+$0.4080
    2. 2000+$0.4039
    3. 2500+$0.3999
    4. 3000+$0.3959
    5. 4000+$0.3919
    6. 5000+$0.3880
    7. 6000+$0.3841
    8. 10000+$0.3803
    9. 20000+$0.3765

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.