Littelfuse0215004.MXEPFusibles

Fuse Cartridge Slow Blow Acting 4A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE

A great alternative to a circuit breaker, this a miniature 0215004.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 4. Its maximum power dissipation is 4 W. This device has a maximum power dissipation of 4 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0215004.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.4454
    1. 1000+$1.4454
    2. 2000+$1.4310
    3. 2500+$1.4167
    4. 3000+$1.4025
    5. 4000+$1.3885
    6. 5000+$1.3746
    7. 6000+$1.3609
    8. 10000+$1.3472
    9. 20000+$1.3338

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.