Littelfuse0209.250MXEPFusibles
Fuse Cartridge Slow Blow Acting 0.25A 350V Axial 5 X 15mm Glass Bulk CE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic lighting Ballast | |
| 5 X 15 | |
| 0.25 | |
| 350 | |
| 350 | |
| 0.216 | |
| 2.41 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.48 | |
| 4.7 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0209.250MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.25. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0209.250MXEP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 350 VAC. This product is 14.48 mm long with a diameter of 4.7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
