Littelfuse0157004.DRTFusibles
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Base Stations|Instrumentations|Telecommunications | |
| 6.5 X 3.7 X 3.9 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC | |
| 34.4 | |
| 0.0188 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7 | |
| 6.5 | |
| 3.9 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0157004.DRT fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0157004.DRT fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its fuse is made from ceramic. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

