Littelfuse0157002.DRFusibles

Fuse Chip Very Fast Acting 2A 125V SMD Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus

A great alternative to a circuit breaker, this a chip 0157002.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0157002.DR fuse has a clip termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. Its fuse is made from ceramic.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.615
    1. 1500+$1.615
    2. 3000+$1.598
    3. 6000+$1.582
    4. 9000+$1.567
    5. 12000+$1.551
    6. 15000+$1.535
    7. 24000+$1.520
    8. 30000+$1.505
    9. 60000+$1.490

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.