Littelfuse0157.500DRTFusibles

Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL

A great alternative to a circuit breaker, this a chip 0157.500DRT fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0157.500DRT fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.5 mm long, 3.9 mm tall and 3.7 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.

Import TariffMay apply to this part

1,500 piezas: Se puede enviar mañana

    Total$4.72Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2444+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,500 piezas
      • Price: $4.7205

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.