Littelfuse0154.500DRTFusibles
Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Electronic | |
| 9.73 X 5.03 X 3.81 | |
| 0.5 | |
| 125 | |
| 125 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.03 | |
| 9.73 | |
| 3.81 | |
| Surface Mount |
Be protected by adding a chip 0154.500DRT fuse developed by Littelfuse. Its maximum power dissipation is 125 W. This device has a current rating of 0.5. This device has a maximum power dissipation of 125 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0154.500DRT fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

