TE Connectivity Interruptores electromecánicos
4,360 TE Connectivity Sistemas de conmutación electromecánica
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Switch Function | Circuit Code | Number of Positions | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Bezel Shape | Key Style | Illumination Type | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Lens Shape | Angle of Throw - (°) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Contact Style | Body Orientation | Number of Terminals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Base Material | Total Travel - (mm) | Contact Plating | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Housing Color | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EDSP10SGRFNTU04
Switch DIP ON OFF SPST 10 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Existencias
1,008
Desde $2.706 hasta $4.321
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 10 | Short Piano | ON OFF | SPST | 2000 | Gull Wing | 100VAC | Surface Mount | Right Angle | 20 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tube | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3-2319848-5
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC J-Lead 2000Cycles 2.54mm SMD Tube
|
Existencias
874
$0.8745
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 4 | Recessed Slide | OFF ON | SPST | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 8 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tube | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| AV1911D712Q04 Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug |
Existencias
88
Desde $13.42 hasta $20.15
Por unidad
|
TE Connectivity | Botón pulsador | Lock | Flush Round Button | OFF ON | SPDT | LED | 50000 | Solder Lug | 2000Vrms | 19.2(Round) | Panel Mount | Straight | 3 | 500000 | Stainless Steel | 5 | Polybutylene Terephthalate | Silver | Copper | 1000 | 50 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
1825027-8
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose
|
Existencias
113
Desde $0.1007 hasta $0.1038
Por unidad
|
TE Connectivity | Conmutador táctil | Micro Miniature | Momentary | Round Button | OFF (ON) | SPST | 100000 | PC Pins | 500VAC | Through Hole | Right Angle | 2 | 4.5 | Silver | Loose | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
JJFV0UG380NONMRTR
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
|
Existencias
900
$0.64
Por unidad
|
TE Connectivity | Detector de interruptores | Lever | N.O. | SPST | 100000 | Gull Wing | 100VAC | Surface Mount | Straight | 4 | 100000 | 2.6 | Tape and Reel | 100 | 1000 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
JJFV0UG380NOPMRTR
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
|
Existencias
10
$0.446
Por unidad
|
TE Connectivity | Detector de interruptores | Lever | N.O. | SPST | 100000 | Gull Wing | 100VAC | Surface Mount | Straight | 4 | 100000 | 2.6 | Tape and Reel | 100 | 1000 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
FSMIJ61AA04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
|
Existencias
900
Desde $1.746 hasta $2.812
Por unidad
|
TE Connectivity | Conmutador táctil | Momentary | Rectangular Button | OFF (ON) | SPST | LED | PC Pins | 250VAC | Through Hole | Straight | 4 | 500000 | 4.5 | Silver | Stainless Steel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
8-2319848-3
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC J-Lead 2000Cycles 2.54mm SMD T/R
|
Existencias
1,800
Desde $1.309 hasta $1.442
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 10 | Recessed Slide | OFF ON | SPST | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 20 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tape and Reel | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1977104-3
Switch DIP OFF ON SPST 6 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Box/Carton
|
Existencias
143
$2.129
Por unidad
|
TE Connectivity | Conmutador DIP | SIP Switch | 6 | Recessed Slide | OFF ON | SPST | 1000 | PC Pins | 300Vrms | Through Hole | Straight | 7 | Nylon 46 | 2.54 | Gold/Nickel | Box|Carton | Copper Alloy | Black | 100 | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
| 1-1825027-2 Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose |
Existencias
33,760
$0.0407
Por unidad
|
TE Connectivity | Conmutador táctil | Micro Miniature | Momentary | Round Button | OFF (ON) | SPST | 100000 | PC Pins | 500VAC | Through Hole | Right Angle | 2 | 4.5 | Silver | Loose | Copper Alloy | 100 | 100 | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
EDSP10SGRNSTU04
Switch DIP OFF ON SPST 10 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Existencias
756
Desde $2.20 hasta $2.33
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 10 | Short Piano | OFF ON | SPST | 2000 | Gull Wing | 100VAC | Surface Mount | Right Angle | 20 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tube | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
147873-2
Switch Tactile OFF (ON) SPST Rectangular Button J-Lead 0.05A 24VDC 1.77N SMD T/R
|
Existencias
38,682
Desde $0.1986 hasta $0.2023
Por unidad
|
TE Connectivity | Conmutador táctil | Momentary | Rectangular Button | OFF (ON) | SPST | 40000 | J-Lead | 500VAC | Surface Mount | Straight | 2 | 4.8 | Silver Clad | Tape and Reel | Stainless Steel | 100 | 100 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
EDS06SGRNTR04Q
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
Existencias
1,650
Desde $1.1049 hasta $1.2364
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 6 | Recessed Slide | OFF ON | SPST | 2000 | Gull Wing | 500VAC | Surface Mount | Straight | 12 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tape and Reel | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
2-2319847-0
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC J-Lead 2000Cycles 2.54mm SMD Tube
|
Existencias
1,007
$1.117
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 10 | Raised Slide | OFF ON | SPST | 2000 | J-Lead | 500VAC | Surface Mount | Straight | 20 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tube | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
FTD59G04
Switch Toggle ON None ON SPDT Locking Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads
|
Existencias
43
Desde $2.548 hasta $2.635
Por unidad
|
TE Connectivity | Interruptor de palanca | Locking Lever | ON None ON | SPDT | 50000 | Hooking Wire Lead | 6.2(Round) | Panel Mount with Threads | Straight | 3 | 100000 | 5.08 | Gold | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
4-5435640-0
Switch DIP OFF ON SPST 9 Raised Rocker PC Pins 2.54mm Thru-Hole Tube
|
Existencias
1,890
$0.5722
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 9 | Raised Rocker | OFF ON | SPST | PC Pins | Through Hole | Straight | 18 | Polyester | 2.54 | Gold/Nickel | Tube | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
EDSP06SGRFNTR04
Switch DIP ON OFF SPST 6 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
Existencias
1,400
Desde $2.327 hasta $3.834
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 6 | Short Piano | ON OFF | SPST | 2000 | Gull Wing | 100VAC | Surface Mount | Right Angle | 12 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tape and Reel | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
FSMIJ61BG04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
|
Existencias
18
Desde $0.3944 hasta $0.3958
Por unidad
|
TE Connectivity | Conmutador táctil | Momentary | Rectangular Button | OFF (ON) | SPST | LED | PC Pins | 250VAC | Through Hole | Straight | 4 | 500000 | 4.5 | Silver | Stainless Steel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
EDSP02SGLFNTU04
Switch DIP ON OFF SPST 2 Long Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Existencias
760
Desde $2.203 hasta $3.295
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 2 | Long Piano | ON OFF | SPST | 2000 | Gull Wing | 100VAC | Surface Mount | Right Angle | 4 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tube | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
2-2319847-4
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
Existencias
1,429
Desde $0.7404 hasta $0.8285
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 3 | Raised Slide | OFF ON | SPST | 2000 | Gull Wing | 500VAC | Surface Mount | Straight | 6 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tape and Reel | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
FSMIJ62BR04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 1.57N Thru-Hole
|
Existencias
515
$0.9628
Por unidad
|
TE Connectivity | Conmutador táctil | Momentary | Rectangular Button | OFF (ON) | SPST | LED | PC Pins | 250VAC | Through Hole | Straight | 4 | 500000 | 4.5 | Silver | Stainless Steel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
1825268-2
Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
|
Existencias
963
Desde $8.294 hasta $14.134
Por unidad
|
TE Connectivity | Interruptor corredizo | Side Slide | 4P3T | 15000 | PC Pins | 500Vrms | Bracket Mount/Through Hole | Right Angle | 16 | Polyester | Gold/Nickel | Tray | Copper Alloy | 1000 | 30 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||
JJLV0UG840NOPPRTR
Switch Detector N.O. SPST Plunger Gull Wing 0.005A 5VDC SMD T/R
|
Existencias
1
$0.0719
Por unidad
|
TE Connectivity | Detector de interruptores | Compact | Plunger | N.O. | SPST | 50000 | Gull Wing | 250VAC | Surface Mount | Straight | 4 | 6.4 | Tape and Reel | 100 | 500 | Unknown | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
2319848-8
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Existencias
659
$0.9857
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 8 | Recessed Slide | OFF ON | SPST | 2000 | Gull Wing | 500VAC | Surface Mount | Straight | 16 | 2000 | Liquid Crystal Polymer | 2.54 | Gold/Nickel | Tube | Copper Alloy | Black | 100 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ADP0604
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
Existencias
3,337
$0.594
Por unidad
|
TE Connectivity | Conmutador DIP | DIP Switch | 6 | Piano | OFF ON | SPST | 1000 | PC Pins | 500VAC | Through Hole | Right Angle | 12 | Nylon Polyamide 6T | 2.54 | Gold | Tube | Copper Alloy | 100 | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | No |