Arrow Electronic Components Online
EDSP02SGLFNTU04|TE|simage
EDSP02SGLFNTU04|TE|limage
Interruptores DIP

EDSP02SGLFNTU04

Switch DIP ON OFF SPST 2 Long Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Código HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Long Piano
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Number of Positions
    2
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0.9
  • Seal
    No
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    4
  • Total Pitch (mm)
    2.54
  • Row Space (mm)
    8.8
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    4.98
  • Body Depth (mm)
    6
  • Body Height (mm)
    5
  • Product Length (mm)
    4.98
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    5
  • Housing Color
    Black

Documentación y Recursos

Hojas de datos
Recursos de diseño