Un 25-50% de rebaja
TE ConnectivityFTD59G04Interruptor de palanca
Switch Toggle ON None ON SPDT Locking Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 0.4@28VDC | |
| 50000 | |
| 100000 | |
| 16.5 | |
| 1 | |
| Panel Mount with Threads | |
| Hooking Wire Lead | |
| 3 | |
| 6 | |
| 5.08 | |
| Molded-In | |
| Terminals | |
| Molded-In | |
| Straight | |
| -20 | |
| 80 | |
| M6 x 0.75 | |
| 14.8 | |
| 8 | |
| 8 | |
| 12.5 | |
| 14.8 | |
| 12 | |
| 43 |
Control the status of your project with this FTD59G04 toggle switch from TE Connectivity. It has a SPDT configuration. This toggle switch has an operating temperature range of -20 °C to 80 °C. The FTD59G04 toggle switch has a hooking wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 14.8 mm long, 43 mm tall and 12 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

