NXP Semiconductors Protecciones de circuitos
36 NXP Semiconductors Protección de circuitos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Direction Type | Configuration | Failsafe Protection | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IP4254CZ12-6,118
ESD Suppressor Diode Array Uni-Dir 3.5V T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Hex | 6 | 3.5 | 0.1 | 200@Ta=85C | 45(Typ) | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||
IP4253CZ8-4,118
EMI Filter Low Pass RC-Circuit
|
|
NXP Semiconductors | Supresores ESD | Tape and Reel | No | No | No | EAR99 | ||||||||||||||||||||||||||
PESD5V0L6UAS,118
ESD Suppressor TVS Uni-Dir 5V 8-Pin TSSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Hex Common Anode | 6 | 5 | 0.025 | 2.5@8/20us | 15@8/20us | 19 | 35@8/20us | Tape and Reel | 8 | TSSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
PESD5V0V4UF,115
ESD Suppressor TVS Uni-Dir 5V 6-Pin XSON T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 5 | 0.025 | 1.5@8/20us | 13@8/20us | 15 | 16@8/20us | Tape and Reel | 6 | XSON | SON | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||
PRTR5V0U1T,215
ESD Suppressor Diode Array Uni-Dir 5.5V 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Single | 1 | 5.5 | 0.1 | 1.5 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | EAR99 | No | No | ||||||||||||||
PESD15VS4UD,115
ESD Suppressor TVS Uni-Dir 15V 6-Pin TSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 15 | 0.015 | 6@8/20us | 33@8/20us | 90 | 200@8/20us | Tape and Reel | 6 | TSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
IP4238CZ10,115
ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin DFN EP T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 5.5 | 0.1 | 25@8/20us | 7.3(Typ)@8/20us | 3(Typ) | Tape and Reel | 10 | DFN EP | DFN | No | No | No | No | EAR99 | No | No | |||||||||||
IP4385CX4/LF,135
ESD Suppressor TVS Uni-Dir 5.5V 4-Pin WLCSP T/R
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Single | 1 | 5.5 | 0.2 | 33(Min)@8/20us | 700 | 10 | 450(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | No | No | No | EAR99 | ||||||||||||
| IP4343CX5/LF,135 RAIL-TO-RAIL ESD PROTECTION DIODES |
|
NXP Semiconductors | Supresores ESD | 5 | CSP | CSP | No | No | No | No | EAR99 | |||||||||||||||||||||||
BZA968AVL,115
ESD Suppressor TVS Uni-Dir 7.14V 5-Pin SOT-665 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 7.14 | 0.02 | 0.8 | 300 | 19 | 6 | Tape and Reel | 5 | SOT-665 | SOT | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||
PESD9X7.0L,315
ESD Suppressor TVS Uni-Dir 7V 2-Pin DFN T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Single | 1 | 7 | 0.5 | 10@8/20us | 18@8/20us | 100 | 150@8/20us | Tape and Reel | 2 | DFN | DFN | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
PESD12VL2BT/S911,2
ESD Suppressor TVS Bi-Dir 12V 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | Supresores ESD | TVS | Bi-Directional | Dual | No | 2 | 14.2 | 12 | 16.7 | 0.05 | 5@8/20us | 37@8/20us | 19(Typ) | 5 | 200@8/20us | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | EAR99 | |||||||||
PESD5V0V1USF,315
ESD Suppressor TVS Uni-Dir 5V 2-Pin DSN T/R
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Single | 1 | 5 | 0.1 | 5 | Tape and Reel | 2 | DSN | SOD | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| IP4059CX5/LF,135 ESD Suppressor Diode Array Uni-Dir 5.5V 5-Pin WLCSP T/R |
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Triple | 3 | 5.5 | 0.1 | 4 | Tape and Reel | 5 | WLCSP | CSP | No | No | No | No | EAR99 | |||||||||||||||
IP4285CZ6-TD,125
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 5.5 | 1 | 4@8/20us | 4(Typ)@8/20us | 0.85 | Tape and Reel | 6 | TSOP | SO | No | No | No | No | No | EAR99 | Yes | No | ||||||||||
PESD5V0V4UG,115
ESD Suppressor TVS Uni-Dir 5V 5-Pin TSSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 5 | 0.025 | 1.5@8/20us | 13@8/20us | 15 | 16@8/20us | Tape and Reel | 5 | TSSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
BZA862A,115
ESD Suppressor TVS Uni-Dir 6.51V 5-Pin TSSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 6.51 | 0.7 | 2.9 | 335 | 200 | 24 | Tape and Reel | 5 | TSSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
PESD3V3V4UF,115
ESD Suppressor TVS Uni-Dir 3.3V 6-Pin XSON T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 3.3 | 0.3 | 1.5@8/20us | 11@8/20us | 18 | 16@8/20us | Tape and Reel | 6 | XSON | SON | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
IP4281CZ10,115
ESD Suppressor Diode Array Uni-Dir 3.63V 10-Pin XSON10U T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 3.63 | 1 | 8(Typ) | 0.7(Typ) | Tape and Reel | 10 | XSON10U | SON | No | No | No | No | EAR99 | ||||||||||||||
IP4280CZ10,118
ESD Suppressor Diode Array Uni-Dir 6V 10-Pin TSSOP T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 6 | 1 | 8(Typ) | 0.7(Typ) | Tape and Reel | 10 | TSSOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||||
PRTR5V0U4AD,125
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 5.5 | 0.1 | 40(Typ) | Tape and Reel | 6 | TSOP | SO | No | No | No | No | EAR99 | |||||||||||||||
| IP4309CX9,135 ESD Suppressor Diode Diode Array Uni-Dir 5.5V 9-Pin WLCSP T/R |
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Octal | 8 | 5.5 | 0.05 | 1.5 | Tape and Reel | 9 | WLCSP | CSP | No | No | No | No | EAR99 | |||||||||||||||
IP4254CZ8-4,118
EMI Filter Low Pass RC-Circuit
|
|
NXP Semiconductors | Supresores ESD | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
PTVS15VU1UPAZ
Diode TVS Single Dual Anode Uni-Dir 15V 300W Automotive 3-Pin DFN EP T/R
|
|
NXP Semiconductors | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single Dual Anode | 1 | 16.7 | 15 | 18.5 | 0.05 | 12.3 | 24.4 | 1 | 300 | Tape and Reel | 3 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||
PTVS13VP1UP,115
Diode TVS Single Uni-Dir 13V 600W 2-Pin CFP5 T/R
|
|
NXP Semiconductors | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 14.4 | 13 | 0.1 | 27.9 | 21.5 | 1 | 600 | Tape and Reel | 2 | CFP5 | SOD | No | Yes | No | No | No | No | EAR99 | Yes | Yes |