NXP SemiconductorsPESD5V0V1USF,315Supresores ESD
ESD Suppressor TVS Uni-Dir 5V 2-Pin DSN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 0.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) mm |
| Package Width | 0.33(Max) mm |
| Package Length | 0.63(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | DSN |
| 2 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs PESD5V0V1USF,315 ESD protection device from NXP Semiconductors. This ESD diode has a maximum ESD protection device voltage of 12@Air Gap/12@Contact Disc/10@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 5 pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

