NXP SemiconductorsPTVS15VU1UPAZSupresores de voltaje transitorio (TVS)
Diode TVS Single Dual Anode Uni-Dir 15V 300W Automotive 3-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single Dual Anode | |
| Uni-Directional | |
| 1 | |
| 16.7 | |
| 24.4 | |
| 15 | |
| 12.3 | |
| 0.05 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 3 |
Save yourself hassle by equipping your device with NXP Semiconductors' PTVS15VU1UPAZ TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its peak pulse power dissipation is 3000 W. Its maximum leakage current is 0.05 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

