Delta Electronics Otros Conectores
81 Delta Electronics Otro conector
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Filter Type | Number of Contacts | Number of Ports | Termination Method | Body Orientation | Maximum Voltage Rating | Maximum Current Rating - (A) | Impedance - (Ohm) | Gender | Operating Frequency - (Hz) | Additional Hardware | Contact Plating | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03GENG3E(H)
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | 3 | 1 | Solder | Straight | M | No | No | No | No | No | EAR99 | No | |||||||||
|
Más Buscadas
06A2D
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Solder | Straight | M | Fuse/Switch | No | No | No | No | EAR99 | No | ||||||||
|
Más Buscadas
06GENG3E
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | 3 | 1 | Solder | Straight | M | No | No | No | No | No | EAR99 | ||||||||||
|
Más Buscadas
06SEEG3H
Power Entry Module EMI Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | No | No | No | No | EAR99 | No | |||||||||
| 03GEEG3E-R Power Entry Module EMI Filtered M 3 POS 250VAC 3A ST 1 Port |
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | No | No | No | No | No | EAR99 | No | ||||||||
03NB4
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | Fuse/Switch | No | No | No | No | No | EAR99 | No | |||||||
03BENG3G
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | Switch | No | No | No | No | EAR99 | No | |||||||||
03GENG3E
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Solder Lug | Straight | M | No | Unknown | No | No | No | No | EAR99 | ||||||||
03GEEG3E
IEC connector with inbuilt EMI protection, maximum current of 3 A, maximum voltage of 250 VAC, and an operating frequency of 50/60 Hz
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | No | No | No | No | No | EAR99 | No | ||||||||
03EB3
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | Fuse/Switch/Voltage Selector | No | No | No | No | No | EAR99 | No | |||||||
03KENG3EA
Power Entry Module Filtered M 3 POS 250VAC ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | 3 | 1 | Straight | M | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
04BEEG3H
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 4A Fuse ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | EMI Filtered | 3 | 1 | Straight | M | Fuse | No | No | No | No | EAR99 | |||||||||||
06AE2
Power Entry Module EMI Filtered M 3 POS 115VACVAC/250VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | Fuse/Switch/Voltage Selector | No | No | No | No | EAR99 | No | ||||||||
06AK2
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Straight | M | Fuse/Switch | No | No | No | No | EAR99 | No | |||||||||
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Straight | M | Fuse/Switch | Unknown | No | No | No | No | EAR99 | No | ||||||||
06AK5
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Straight | M | Fuse/Switch | No | No | No | No | No | EAR99 | No | ||||||||
| 06AN2D Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port |
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Solder | Straight | M | Fuse/Switch | No | No | No | No | EAR99 | No | ||||||||
06AR2
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Faston | Straight | M | Fuse/Switch | No | No | No | No | EAR99 | No | ||||||||
06AN5
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Solder | Straight | M | Fuse/Voltage Selector | No | No | No | No | EAR99 | No | ||||||||
06AR2D
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/4A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | Fuse/Switch | No | No | No | No | EAR99 | |||||||||
06BEEG3H
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | Fuse | No | No | No | No | EAR99 | No | |||||||||
06EK3
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | Fuse/Switch/Voltage Selector | No | No | No | No | No | EAR99 | No | |||||||
06EK3M
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | 3 | 1 | Solder Lug | Straight | M | Fuse/Switch/Voltage Selector | No | No | No | No | No | EAR99 | No | |||||||
06GENG3E-R(H)
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | 3 | 1 | Solder | Straight | M | No | No | No | No | No | EAR99 | No | |||||||||
06GEEG3E
Power Entry Module EMI Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | 3 | 1 | Solder Lug | Straight | M | No | No | No | No | No | EAR99 | No |