Delta Electronics03NB4Módulos de entrada de energía
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 3 | |
| 250 | |
| 150K to 30000K | |
| Fuse/Switch | |
| Dual 5 x 20mm | |
| 2 Pole | |
| 58 | |
| 60 | |
| 32 | |
| Snap-In |
Control the power in your application by using this emi filtered 03NB4 plug connector from Delta Electronics. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 3 A. This product is 58 mm long, 32 mm tall and 60 mm deep. It uses the solder lug termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

