Delta Electronics Conectores
81 Delta Electronics Conector
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Filter Type | Gender | Number of Contacts | Operating Frequency - (Hz) | Number of Ports | Body Material | Termination Method | Body Plating | Impedance - (Ohm) | Body Orientation | Maximum Current Rating - (A) | Contact Gender | Maximum Voltage Rating | Additional Hardware | Contact Plating | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03GENG3E(H)
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | M | 3 | 1 | Solder | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||
|
Más Buscadas
06A2D
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Solder | Straight | Fuse/Switch | No | No | No | No | EAR99 | No | |||||||||||
|
Más Buscadas
06GENG3E
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | M | 3 | 1 | Solder | Straight | No | No | No | No | No | EAR99 | |||||||||||||
|
Más Buscadas
06SEEG3H
Power Entry Module EMI Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | No | No | No | No | EAR99 | No | ||||||||||||
| 03GEEG3E-R Power Entry Module EMI Filtered M 3 POS 250VAC 3A ST 1 Port |
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | No | No | No | No | No | EAR99 | No | |||||||||||
03NB4
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | Fuse/Switch | No | No | No | No | No | EAR99 | No | ||||||||||
03BENG3G
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | Switch | No | No | No | No | EAR99 | No | ||||||||||||
03GENG3E
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Solder Lug | Straight | No | Unknown | No | No | No | No | EAR99 | |||||||||||
03GEEG3E
IEC connector with inbuilt EMI protection, maximum current of 3 A, maximum voltage of 250 VAC, and an operating frequency of 50/60 Hz
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | No | No | No | No | No | EAR99 | No | |||||||||||
03EB3
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | Fuse/Switch/Voltage Selector | No | No | No | No | No | EAR99 | No | ||||||||||
03KENG3EA
Power Entry Module Filtered M 3 POS 250VAC ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | M | 3 | 1 | Straight | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
04BEEG3H
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 4A Fuse ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | EMI Filtered | M | 3 | 1 | Straight | Fuse | No | No | No | No | EAR99 | ||||||||||||||
06AE2
Power Entry Module EMI Filtered M 3 POS 115VACVAC/250VACVAC 6A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | Fuse/Switch/Voltage Selector | No | No | No | No | EAR99 | No | |||||||||||
06AK2
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Straight | Fuse/Switch | No | No | No | No | EAR99 | No | ||||||||||||
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Straight | Fuse/Switch | Unknown | No | No | No | No | EAR99 | No | |||||||||||
06AK5
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Straight | Fuse/Switch | No | No | No | No | No | EAR99 | No | |||||||||||
| 06AN2D Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port |
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Solder | Straight | Fuse/Switch | No | No | No | No | EAR99 | No | |||||||||||
06AR2
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Faston | Straight | Fuse/Switch | No | No | No | No | EAR99 | No | |||||||||||
06AN5
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Solder | Straight | Fuse/Voltage Selector | No | No | No | No | EAR99 | No | |||||||||||
06AR2D
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/4A Fuse/Switch ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | Fuse/Switch | No | No | No | No | EAR99 | ||||||||||||
06BEEG3H
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | Fuse | No | No | No | No | EAR99 | No | ||||||||||||
06EK3
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | Fuse/Switch/Voltage Selector | No | No | No | No | No | EAR99 | No | ||||||||||
06EK3M
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | Filtered | M | 3 | 1 | Solder Lug | Straight | Fuse/Switch/Voltage Selector | No | No | No | No | No | EAR99 | No | ||||||||||
06GENG3E-R(H)
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | Filtered | M | 3 | 1 | Solder | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||
06GEEG3E
Power Entry Module EMI Filtered M 3 POS 250VAC 6A ST 1 Port
|
|
Delta Electronics | Módulos de entrada de energía | IEC | EMI Filtered | M | 3 | 1 | Solder Lug | Straight | No | No | No | No | No | EAR99 | No |