Bourns Ptc Resettable Fuses
924 Bourns Ptc Resettable Fuses
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Voltage Rating | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-RHT500-AP
PTC Resettable Fuse 5A(hold) 9A(trip) 16V 100A 3.6W 9s 0.0175Ohm Radial 11.2 X 3 X 18.9mm Ammo Automotive AEC-Q200
|
Existencias
662
Desde $0.3759 hasta $0.3823
Por unidad
|
Bourns | Fusible reprogramable PTC | 5 | 9 | 3.6 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-LR600
PTC Resettable Fuse 6A(hold) 11.7A(trip) 10V 100A 2.8W 5s 0.007Ohm SMD Solder Pad 15 X 15.9 X 1mm Bulk
|
Existencias
732
Desde $0.4026 hasta $0.4312
Por unidad
|
Bourns | Fusible reprogramable PTC | 6 | 11.7 | 0.014 | 2.8 | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||
MF-R005-0-99
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk Automotive AEC-Q200
|
Existencias
2
$0.0245
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.05 | 0.1 | 11.1 | 0.22 | 2 | Outside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MF-RG800-AP
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16V 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Ammo Automotive AEC-Q200
|
Existencias
2
$0.2034
Por unidad
|
Bourns | Fusible reprogramable PTC | 8 | 13.6 | 0.011 | 3 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||
MF-RHT300-AP
PTC Resettable Fuse 3A(hold) 6A(trip) 16V 100A 3W 5s 0.033Ohm Radial 8.8 X 3 X 13.8mm Ammo Automotive AEC-Q200
|
Existencias
9,998
Desde $0.3625 hasta $0.4179
Por unidad
|
Bourns | Fusible reprogramable PTC | 3 | 6 | 3 | 2 | Inside Crimp Standoff | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-USML260/12-2
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 12V 50A 1W 5s 0.004Ohm SMD Solder Pad 1210 T/R
|
Existencias
1,964
Desde $0.0431 hasta $0.0482
Por unidad
|
Bourns | Fusible reprogramable PTC | 2.6 | 5.2 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||
MF-SMHT160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive AEC-Q200
|
Existencias
6,972
Desde $0.0469 hasta $0.0918
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.6 | 3.2 | 2.1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
MF-LSMF500/16X-2
PTC Resettable Fuse 5A(hold) 10A(trip) 16V 40A 1.5W 5s 0.005Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Existencias
12,828
Desde $0.1461 hasta $0.1505
Por unidad
|
Bourns | Fusible reprogramable PTC | 5 | 10 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
MF-RHT700-0
PTC Resettable Fuse 7A(hold) 13A(trip) 16V 100A 4W 7s 0.01Ohm Radial 14 X 3 X 21.9mm Bulk Automotive AEC-Q200
|
Existencias
904
$0.3935
Por unidad
|
Bourns | Fusible reprogramable PTC | 7 | 13 | 4 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-RHT400-0
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive AEC-Q200
|
Existencias
687
$0.3299
Por unidad
|
Bourns | Fusible reprogramable PTC | 4 | 7.5 | 3.3 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
|
Más Compradas
CMF-RLC50-0
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm
|
Existencias
10
$0.0821
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.065 | 0.15 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||
MF-RHT1000-AP
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16V 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.7mm Ammo Automotive AEC-Q200
|
Existencias
1,000
Desde $0.6174 hasta $0.6489
Por unidad
|
Bourns | Fusible reprogramable PTC | 10 | 18.5 | 5.3 | 2 | Inside Crimp Standoff | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-SM125-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200
|
Existencias
1,183
Desde $0.0356 hasta $0.0573
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.25 | 2.5 | 1.7 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||
MF-NSML500-2
PTC Resettable Fuse 5A(hold) 10A(trip) 6V 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.2mm T/R
|
Existencias
8
$0.0654
Por unidad
|
Bourns | Fusible reprogramable PTC | 5 | 10 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||
MF-R075/90-0
PTC Resettable Fuse 0.75A(hold) 1.8A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Automotive AEC-Q200
|
Existencias
2
$0.2998
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.75 | 1.8 | 0.75 | 2.5 | 2 | Inside Crimp Standoff | Radial | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
MF-NSML500/6-2
PTC Resettable Fuse 5A(hold) 10A(trip) 6V 50A 1W 5s 0.002Ohm SMD Solder Pad 1206 T/R
|
Existencias
2,381
Desde $0.0537 hasta $0.0592
Por unidad
|
Bourns | Fusible reprogramable PTC | 5 | 10 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||
MF-R110-0-99
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk
|
Existencias
1
$0.0441
Por unidad
|
Bourns | Fusible reprogramable PTC | 1.1 | 2.2 | 0.18 | 0.7 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | Yes | No | No | No | EAR99 | No | ||||||||
MF-LR900/20-0
PTC Resettable Fuse 9A(hold) 16.7A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 29.2 X 8.5 X 1.3mm Bag
|
Existencias
941
$0.115
Por unidad
|
Bourns | Fusible reprogramable PTC | 9 | 16.7 | 0.01 | 3 | 2 | Solder Pad | Bag | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||
MF-LSMF075X-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30V 40A 1.5W 3s 0.15Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Existencias
84
Desde $0.2471 hasta $0.3764
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.75 | 1.5 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
MF-SM075/60-2-99
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
|
Existencias
856
Desde $0.0491 hasta $0.0499
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.75 | 1.5 | 1.7 | 2 | Solder Pad | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
MF-RG1100-AP
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Ammo Automotive AEC-Q200
|
Existencias
958
Desde $0.7919 hasta $0.8188
Por unidad
|
Bourns | Fusible reprogramable PTC | 11 | 18.7 | 0.0062 | 3.7 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||
MF-USML400/12-2
PTC Resettable Fuse 4A(hold) 8A(trip) 12V 50A 1W 5s 0.002Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R
|
Existencias
228
$0.3176
Por unidad
|
Bourns | Fusible reprogramable PTC | 4 | 8 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||
MF-R030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200
|
Existencias
9,005
$0.1475
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.3 | 0.6 | 1.36 | 0.5 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MF-LSMF030X-2
Surface Mount PTC
|
Existencias
4,000
Desde $0.1211 hasta $0.3009
Por unidad
|
Bourns | Fusible reprogramable PTC | 0.3 | 0.6 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | EAR99 | No | No | ||||||||||||
MF-RHT600-0
PTC Resettable Fuse 6A(hold) 10.8A(trip) 16V 100A 3.5W 5s 0.013Ohm Radial 12.7 X 3 X 21mm Bulk Automotive AEC-Q200
|
Existencias
648
$0.3554
Por unidad
|
Bourns | Fusible reprogramable PTC | 6 | 10.8 | 3.5 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No |