Un 50-75% de rebaja
BournsMF-R110-0-99Fusible reprogramable PTC
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 30V | |
| 40 | |
| 1.1 | |
| 2.2 | |
| 0.1 | |
| 0.18 | |
| 0.27 | |
| 0.7 | |
| 6.6@5.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.9 X 3 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 8.9(Max) | |
| 3(Max) | |
| 14(Max) | |
| Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-R110-0-99 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 100. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 24.2(Max) mm long, 32.9(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

