STM32H753I-EVAL2
STM32H753I-EVAL2, Evaluation Board with STM32H753XI MCU
Description
STM32H753I-EVAL2, Evaluation Board is a high-end development platform for the Arm Cortex-M7-based STM32H743XI microcontroller. The STM32H7x3I-EVAL Evaluation board provides access to all the STM32 peripherals for user applications and include an embedded ST-LINK debugger/programmer. The full range of the STM32H7x3I-EVAL hardware features helps develop applications and evaluate all peripherals: USB OTG_HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD 3.0 card, 5.7" 640x480 TFT color LCD with touch screen, and cryptographic hardware accelerator
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | ||
SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TFBGA | ||
Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | ||
Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | ||
Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | ||
Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | ||
Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | ||
PHY | PHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin VQFN EP T/R |