Arrow Electronic Components Online
STMPS2151STR|STMICRO|limage
STMPS2151STR|STMICRO|simage
Top Searched
Power Switches

STMPS2151STR

Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    0 to 5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Minimum Output Current (A)
    0
  • Typical Switch On Resistance (Ohm)
    120
  • Maximum Power Dissipation (mW)
    33.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources