Arrow Electronic Components Online
ST3241EBPR|STMICRO|limage
ST3241EBPR|STMICRO|simage
Bus Line Transceivers

ST3241EBPR

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    250Kbps
  • Transmitter Communication Type
    RS-232
  • Receiver Communication Type
    RS-232
  • Interface Standards
    EIA/TIA-232|RS-232
  • Data Transmission Topology
    Point-to-Point
  • Number of Transceivers
    1
  • Number of Transmitters
    3
  • Number of Receivers
    5
  • Transmitter Signal Type
    Single-Ended
  • Receiver Signal Type
    Single-Ended
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Number of Transmitter Enables
    0
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    1
  • Isolation
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources