Arrow Electronic Components Online

MAX22216V: AEC-Q100 Certified Quad Smart Serial- Controlled Solenoid and Motor Driver with Advanced Diagnostics

MAX22216V06 Nov 2026
A healthcare professional adjusts settings on a modern medical monitoring device with a touch screen interface. In the background, a newborn baby lies on a hospital bed, suggesting a neonatal care environment. The scene features clean white and blue clinical equipment, emphasizing advanced healthcare technology. The Analog Devices mark and the phrase "Ahead of What's Possible" appear in the upper left corner.
View all articles

The MAX22216V is an AEC-Q100 qualified driver. It integrates four programmable 36V half-bridges. It is primarily intended to drive inductive loads such as on-off solenoid valves, DC motors, proportional valves, bistable valves, and relays. The MAX22216V is capable of up to 3.2AFS per half-bridge and operates from -40°C to +125°C ambient temperature. 

The MAX22216V half-bridges support two different use cases. In the first case, configuration settings can be entered through a serial peripheral interface (SPI) and can be changed at any time. Alternatively, settings can be stored in one-time programmable (OTP) registers, which are loaded at power-up. This enables standalone operations. Registers are user-programmable. The OTP writing procedure must be executed in a factory under well-controlled temperature and voltage conditions.
 
High-side/low-side single-ended drive operations and bridge-tied load (BTL) configurations are supported. Channel parallelization is also supported.
 
Voltage control, current control, and mixed schemes are supported.
 
In voltage drive regulation mode (VDR mode), the half-bridge output voltage is controlled. Supply variations are internally compensated.
 
In current drive regulation mode (CDR mode), the half-bridge output current is controlled. The current is internally sensed and fed back to the controller for accurate closed-loop regulation. Proportional and integral gains can be configured to optimize steady-state errors and dynamic performance.
 
The MAX22216V integrates functions aimed at optimizing solenoid and DC motor drive control. These include a 2-level sequencer for power saving, drive signal ramp control (RAMP) for noise reduction, a dither function (DITH) to counteract the effects of static friction and hysteresis, a fast demagnetization feature (DC_H2L) to shorten on-off cycles, and a DC-motor current limiter for limiting inrush and stall currents.
 
Advanced diagnostic functions are available to improve system reliability and enable predictive maintenance. These include the detection of plunger movement (DPM), inductance measurement, travel time measurement, open-load detection (OL), and real-time current monitoring through a serial Interface.
 
The MAX22216V features a full set of protection circuits, including overcurrent protection (OCP), overtemperature protection (OVT), and undervoltage lockout (UVM). A fault indicator pin is asserted whenever faults are detected. The MAX22216V is offered in 32-TQFN, 5mm x 5mm packages. 

Key Features and Benefits

  • Four Serial Controlled 36V Half Bridges
    • 1.7A DC (TA = 25°C) and 3.2A Full-Scale Current
  • Capability
  • AEC-Q100 Grade 1 Qualified
  • Low RON for High Efficiency
  • High Flexibility:
    • Independent Channel Setting
    • High-Side/Low-Side/Bridge-Tied Load Configuration/Parallel Mode Supported
  • Advanced Control Methods
    • Voltage/Current Drive Regulation
    • 2-Levels Sequencer for Power Saving
    • DC-Motor Drive with Current Limiter
    • Dithering Function
    • Ramp up/down Control
    • Demagnetization Voltage Control
    • Integrated Current Sense
  • Diagnostic Functions:
    • Reaction and Travel Time Measurement
    • Detection of Plunger Movements
    • Open-Load Detection
    • Inductance Measurement
    • Digital Current Sense Monitor
  • Full Set of Protections
    • Overcurrent Protection
    • Thermal Protections
    • Undervoltage Lockout

Applications

  • ECU/VCU
  • Suspension Control
  • Door Module
  • HVAC Control
  • HV Contactors
  • Solenoid On-Off Valves and Relay
  • Switching Driver with Real-Time Current Measurement

Evaluation Board
The MAX22216V can be evaluated with the MAX22216EVKIT.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content