Arrow Electronic Components Online

MAX17639: 3V to 36V, 6A/8A/10A, 12A Peak, High-Efficiency, Synchronous Step-Down DC-DC Converter

MAX1763906 Nov 2026
A healthcare professional adjusts settings on a modern medical monitoring device with a touch screen interface. In the background, a newborn baby lies on a hospital bed, suggesting a neonatal care environment. The scene features clean white and blue clinical equipment, emphasizing advanced healthcare technology. The Analog Devices mark and the phrase "Ahead of What's Possible" appear in the upper left corner.
View all articles

The MAX1763x are the high-efficiency, high-voltage, synchronous step-down DC-DC converters with integrated MOSFETs operating over an input voltage range of 3V to 36V.

The MAX17636, MAX17638, MAX17639 can deliver up to 6A, 8A, and 10A continuous currents, respectively. Additionally, MAX17639 can support up to 12A peak current. These devices can generate output voltages ranging from 0.6V up to 90% of VIN.
 
These devices feature a MODE/SYNC pin that can be used to program the device in forced pulse-width modulation (PWM) or switching frequency modulation (SFM) modes of operation and to synchronize the internal clock to an external clock. These devices offer an enable/input undervoltage lockout (EN/UVLO) pin to program the desired input voltage at which the converter turns on/off. These devices also have a soft-start (SS) pin to reduce inrush currents during startup. In addition, these devices feature a RESET/TJ pin which can be used either to monitor the status of output voltage or the die temperature. The die temperature monitor allows the user to directly measure the silicon die temperature instead of relying on theoretical estimation, thus enabling robust, reliable power supply design.

Key Features and Benefits

  • Designed for Ultra-High Efficiency
    • 22mΩ/8mΩ RDS-ON Power MOSFETs
    • 94.9% Efficiency from 24VIN to 5VOUT, 10A with
    • 95.6% Peak Efficiency at 6A
    • External Bias Input for Improved Efficiency
    • 40μA IQ Regulating 24VIN to 3.3VOUT
  • 10A Maximum Continuous, 12A Peak Transient Output for MAX17639
  • Die Temperature Monitoring
  • Designed for Low EMI
    • Symmetrical Input Voltage Pins
    • 400kHz to 2.2MHz Adjustable Switching
    • Frequency with External Clock Synchronization
    • 4mm x 4mm 18L-FC2QFN
  • Reduces External Components and Total Cost
    • No Schottky–Synchronous Operation
    • Adjustable Output Range from 0.6V to 90% of VIN
    • Programmable Soft-Start and EN/UVLO Threshold
  • Operates Reliably in Adverse Industrial Environments
    • Built-in Hiccup-Mode Overload Protection
    • Built-in Output-Voltage Status Monitoring and Die Temperature Monitoring with RESET/TJ Pin
    • High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range

Applications

  • Factory and Building Automation
  • Distributed DC Power Systems
  • General Purpose Power Supply

Evaluation Board
The MAX17639 can be evaluated with the MAX17639EVKITA.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content