Arrow Electronic Components Online

LTM3360B: 5VIN, 33A High-Density Step-Down DC-to-DC μModule Regulator with I2C and Integrated Capacitors

LTM3360B09 Nov 2026
A healthcare professional adjusts settings on a modern medical monitoring device with a touch screen interface. In the background, a newborn baby lies on a hospital bed, suggesting a neonatal care environment. The scene features clean white and blue clinical equipment, emphasizing advanced healthcare technology. The Analog Devices mark and the phrase "Ahead of What's Possible" appear in the upper left corner.
View all articles

The LTM®3360B is a high-current, high-density, low-voltage buck power µModule® (micromodule) regulator optimized for high-output current applications.

The LTM®3360B’s 2.9V to 5.5V input voltage range accommodates an intermediate bus voltage (IBV) of 5V ±10% or 3.3V ±10%. The current output capability of 33A can be paralleled to provide >1000A in a multiphase, stacked from a main-to-subordinate device configuration. Regulated output voltages down to 0.3V are achieved using a current mode architecture, which is capable of small on-time at very high frequencies. Select an appropriate feedback resistor divider to configure the output voltage. The 0.3V (default) feedback voltage is 8-bit adjustable through an I2C for margining or dynamic voltage scaling. Keep the feedback voltage close to 0.3V for the best phase-margin voltage regulation loop. The high fixed clock frequency of 5MHz which is double the switching frequency of 2.5MHz each phase permits integration of input and output capacitors and a power inductor, resulting in the highest density of output current-to-board footprint achievable in the industry today with minimal external components required. The LTM3360B is offered in a ball grid array (BGA) package, 0.4mm ball pitch, with excellent thermal performance and integrated inductors, input, and output capacitors. The LTM3360B is lead(Pb)-free and RoHS-compliant.

Key Features and Benefits

  • Highest Output Current to Total Solution Footprint (1A/mm2), Integrates all CINs, COUTs, and Inductors
  • Fast Transient Response
  • VIN Range: 2.9V to 5.5V
  • VOUT Range: 0.3V to 1V
  • Remote Differential Output Sense Pins
  • VOUT+ DC accuracy: ±1%
  • I2C Serial Interface—Telemetry Readback Includes VOUT, IOUT, VIN, and Die Temperature
  • Analog IMON pin for Output Current Monitoring
  • Fixed Clock Frequency of 5MHz, External SYNC from 4.5MHz to 5.5MHz
  • Parallel Operation: Multiphase up to 12 phases and Stackable to > 1000A
  • Advanced Thermally Enhanced 160-Lead, 6.55mm × 5mm × 3.31mm, BGA Package

Applications

  • Data Centers xPU Core, Application-Specific
  • Integrated Circuit (ASIC), Field-Programmable Gate
  • Array (FPGA) Supplies
  • Optical Modules
  • Industrial and Communications
  • Distributed DC Point-of-Load (POL) Power Systems

Evaluation Board
The LTM3360B can be evaluated with the EVAL-LTM3360B-AZ.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content