LT83401/LT83402: 42V, 1A/2.5A Step-Down Silent Switcher 3 with Ultra-Low Noise Reference
The LT®83401/LT®83402 synchronous step-down regulator is uniquely designed to combine an ultra-low-noise reference with Silent Switcher architecture to achieve both high efficiency and excellent wideband noise performance.
The innovative, ultra-low-noise architecture provides exceptional low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. The output voltage can be programmed with a single resistor, resulting in virtually constant output noise independent of output voltage.
Silent Switcher architecture minimizes Electromagnetic interference (EMI) emissions while delivering high efficiency at high switching frequencies.
The LT83401/LT83402 is ideal for high-current, noise-sensitive applications that benefit from the high efficiency of a synchronous switching regulator.
Key Features and Benefits
- Silent Switcher® 3 Architecture
- Ultra-Low RMS Noise (10Hz–100kHz): 2.8μVRMS
- Ultra-Low Spot Noise: 4nV/√Hz at 10kHz
- Ultra-Low EMI Emissions
- Ultra-Fast Transient Response
- Minimizes the Output Capacitance
- High Efficiency at High Frequency
- Up to 92.4% Efficiency at 2MHz, 12VIN to 5VOUT
- Input Voltage Range: 2.8V to 42V
- Output Voltage Range: 0V to (VIN - 1V)
- Unity Gain Configuration Up to 15VOUT
- Maximum DC Output Current:
- LT83401: 1A
- LT83402: 2.5A
- Peak Switch Current Limit:
- LT83401: 2.2A
- LT83402: 4.0A
- Valley Switch Current Limit:
- LT83401: 1.5A
- LT83402: 2.4A
- Fast Minimum Switch On-Time: 22ns
- Precision Reference: ±0.8% Over Temperature with Remote Sense
- Forced Continuous Mode Capability
- Adjustable and Synchronizable: 300kHz to 6MHz
- Programmable Power Good
- Tiny, 15-Lead 3mm x 2mm LFCSP Package
- Pin-to-Pin Compatible Family: LT83201 (18V, 1A), LT83203 (18V, 3A), and LT83205 (18V, 5A)
- AEC-Q100 Qualified for Automotive Applications
Applications
- Automotive and Industrial Power Supplies
- Medical Applications: Imaging and Diagnostics
- High-Speed and High-Precision Data Converters
- Bipolar, Very Low-Noise Power Supplies
- Low-Noise Instrumentation and Displays
| Evaluation Board |
| The LT83401 and LT83402 can be evaluated with the EVAL-LT83401-AZ or EVAL-LT83402-AZ, respectively. |
Article tags