LT7176: 24A, 4V, Single- or Dual-Phase, Silent Switcher Step-Down Regulators with Digital Power System Management
The LT7176/LT7176-1 are monolithic PolyPhase DC/DC synchronous step-down regulators that deliver up to 24A of continuous output current. The LT7176-1 option has two switching phases that are connected to two inductors to drive a single-regulated output supply.
The quick, clean, low-overshoot switching edges of the LT7176 deliver high efficiency while minimizing electromagnetic interference (EMI) emissions. The I2C-based PMBus 1.3- compliant serial interface enables control of device functions while providing telemetry information for system monitoring. The LT7176/LT7176-1 are supported by the LTpowerPlay® graphical user interface (GUI) tool.
The controlled on-time valley current-mode control with 25ns typical minimum on-time enables a high switching frequency (fSW) at a low output voltage (VOUT) with excellent transient response in a small overall solution size.
VOUT, fSW, and phase are selectable using external configuration resistors. Settings can also be set via the PMBus interface or stored in the on-chip, three-times programmable nonvolatile memory (NVM).
Key Features and Benefits
- Silent Switcher® Architecture: Enables a Compact, Efficient, Low EMI Solution
- PMBus/I2C Serial Interface
- Telemetry Read Back includes VOUT, IOUT, VIN, Die Temperature, and Faults
- Programmable Voltage, Current Limit, Sequencing, Soft Start and Stop, Undervoltage and Overvoltage, Phase, Frequency (up to 3MHz), and Loop Compensation
- Integrated Three Times Programmable NVM
- Key Parameters Selectable by Resistor
- VOUT Set Point Range: 0.3V to 3.4V
- VOUT Accuracy: ±0.25%, 0.6V ≤ VOUT ≤ 1.375V
- PolyPhase Load Sharing up to Four Devices
- Optional Pulse-Skipping Mode Enables Low Quiescent Current
- Differential Remote VOUT Sense
- Fast Transient Response
- Wide VIN Supply Range: Down to 2.7V or 1.5V with EXTVCC
- Programmable and Synchronizable: 1MHz to 3MHz
- 30-lead (3.5mm × 4mm) LQFN
Applications
- Communications, Storage, and Industrial Systems
- Data Center and Solid-State Drives
| Evaluation Board |
| The LT7176 can be evaluated with the EVAL-LT7176-AZ. |
Article tags