Arrow Electronic Components Online

ADMX3651: 6½ Digit, ±10 V Digital Voltage Meter

ADMX365109 Nov 2026
A healthcare professional adjusts settings on a modern medical monitoring device with a touch screen interface. In the background, a newborn baby lies on a hospital bed, suggesting a neonatal care environment. The scene features clean white and blue clinical equipment, emphasizing advanced healthcare technology. The Analog Devices mark and the phrase "Ahead of What's Possible" appear in the upper left corner.
View all articles

The ADMX3651 6½ digit, digital voltage meter (DVM) offers fast throughput (1 kSPS), flexible measurements (manual or automatic selection range), and trustworthy results (6 ppm of measurement accuracy for 30 days under 1 V range). 

The ADMX3651 provides a compact solution with the most common DVM measurements. With long measurement times, the norm for high-integration precision applications—a simple, reliable, pocketable device that can save system space—is a popular addition to the toolbox of engineers.
 
The current consumption of the ADMX3651 is only around 310 mA for a 5 V power supply in stable working mode. Compared to complex instruments with numerous settings, the ADMX3651 requires simple settings with a preset configuration for a typical application. Electrically, the ADMX3651 is compatible with 1.8 V, 2.5 V, and 3.3 V interfaces, using an internal independent logic supply.
 
The ADMX3651 is available in a 77.70 mm × 46.30 mm × 20.15 mm, 10-lead module package with operating temperature specified from 0°C to 45°C.

Key Features and Benefits

  • 6½ digit resolution
  • ±0.1 V, ±1 V, and ±10 V range
  • Dual channel
  • 30 days accuracy: <4 ppm of reading range at 1 V range
  • <0.24 ppm RMS noise of 1 V range at 1 NPLC, 1000 samples
  • Up to 1 kSPS data rate
  • Auto-zero function
  • Supports SCPI protocol
  • UART communication interface
  • Power sequence self checking
  • Input protection
  • 5 V power supply
  • 0°C to 45°C operation

Applications

  • Precision voltage measurement

Evaluation Board
The ADMX3651 can be evaluated with the EVAL-ADMX3652Z-INT.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content