Arrow Electronic Components Online

AD5710R: 8-channel 12-/16-bit Configurable IDAC/VDAC with On-Chip Reference

AD5710R09 Nov 2026
A healthcare professional adjusts settings on a modern medical monitoring device with a touch screen interface. In the background, a newborn baby lies on a hospital bed, suggesting a neonatal care environment. The scene features clean white and blue clinical equipment, emphasizing advanced healthcare technology. The Analog Devices mark and the phrase "Ahead of What's Possible" appear in the upper left corner.
View all articles

The AD5711R/AD5710R feature eight 12-/16-bit DAC channels that can be independently configured as either a current-output digital-to-analog converter (IDAC) or a voltage-output digital-to-analog converter (VDAC). The AD5711R/AD5710R include an integrated 2.5V, 3ppm/°C reference.

When the AD5711R/AD5710R outputs are configured as an IDAC, the output current range is 0mA to 50mA. When configured as a VDAC, the output voltage range is 0V to VREF or 0V to 2 × VREF.
 
The AD5711R/AD5710R are available in a 25-ball wafer level chip scale packaging (WLCSP) and are specified over the −40°C to +125°C temperature range.

Key Features and Benefits

  • Octal channel, configurable as any combination of VDAC or IDAC
  • Guaranteed monotonicity : ±1 LSB16 Max DNL
  • 50mA output current drive for IDAC and VDAC modes
  • 70mV max headroom for VDAC mode
  • 0.25V max headroom for IDAC mode
  • 2.5V internal voltage reference, 3ppm/°C typical
  • Device addressable SPI interface
  • Output supply range: +1.71V to +5.5V
  • Diagnostic monitoring for output voltage, output current, and die temperature
  • Ultra-small form factor: 2.1mm × 2.2mm, 25-ball WLCSP
  • Operating temperature range: −40 °C to +125 °C

Applications

  • Optical networking
  • Instrumentation
  • Data acquisition
  • Automatic test equipment
  • Process control and industrial automation

Evaluation Board
The AD5710R can be evaluated with the EVAL-AD5710R.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content