Arrow Electronic Components Online

AD5706R: 4-Channel, 16-Bit, Current Output DAC with On-Chip Reference and SPI

AD5706R09 Nov 2026
A healthcare professional adjusts settings on a modern medical monitoring device with a touch screen interface. In the background, a newborn baby lies on a hospital bed, suggesting a neonatal care environment. The scene features clean white and blue clinical equipment, emphasizing advanced healthcare technology. The Analog Devices mark and the phrase "Ahead of What's Possible" appear in the upper left corner.
View all articles

The AD5705R/AD5706R are 4-channel, 12-/16-bit resolution, low noise programmable current output, digital-to-analog converters (DACs). The devices are ideal for applications such as photonics control and current-mode biasing.

The devices feature an integrated 2.5V voltage reference, along with load DAC, A/B toggle, and dither functions. An onboard multiplexer allows for monitoring of supply and output voltages, output currents, and the internal die temperature.
 
The AD5705R/AD5706R support several programmable output current ranges, with a maximum of 300mA. With addressable pins, up to four devices can share a single SPI bus for communication.
 
Each DAC channel operates independently with its own positive power supply rail (PVDDx) that can range from 1.65V to 3.6V, optimizing both power efficiency and thermal performance. The devices require a 2.9V to 3.6V AVDD supply and are rated for operation across a wide temperature range from −40°C to +125°C.

Key Features and Benefits

  • 4-channel, 12-/16-bit, current output DAC
  • Programmable output current ranges per channel 50mA, 150mA, 200mA, and 300mA
  • Flexible 1.65V to AVDD (≤3.6V) output supply voltages
  • Separate voltage supply per output channel
  • 0.3V maximum dropout voltage per channel
  • Internal switches to ground on IOUT pins
  • 2.5V on-chip voltage reference
  • 50MHz SPI interface
  • Load DAC, A/B toggle, and dither functions
  • Integrated analog diagnostic monitoring
  • Integrated thermal warning alert
  • 36-ball 2.55mm × 2.55mm WLCSP
  • 28-pin 4mm × 4mm LFCSP
  • Operating temperature: –40⁰C to +125⁰C

Applications

  • Photonics control
  • Optical communications
  • LED driver programmable current source
  • Current-mode biasing

Evaluation Board
The AD5706R can be evaluated with the EVAL-AD5706R.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content