Arrow Electronic Components Online

Medical interconnect solutions enable the transformation and development of healthcare equipment

Arrow Times06 Aug 2026
Illustration of an Advanced Driver Assistance System (ADAS) around a top-view car.
View all articles

As the global population ages, the prevalence of chronic diseases rises, and health management awareness continues to grow, the healthcare industry is undergoing unprecedented and profound transformation. From large hospital equipment to portable home medical terminals, and from standalone diagnostic instruments to interconnected smart medical systems, the form, function, and application scenarios of medical devices are being redefined. Healthcare equipment is evolving toward miniaturization, intelligence, and high speed, which imposes stringent new demands on connectors. This article begins by examining the transformation trends in healthcare equipment, delves into how Samtec's innovative interconnect solutions empower medical applications, and looks ahead to future development directions.

Transformation and challenges in the healthcare equipment sector

Modern medical devices are undergoing a profound transformation, presenting entirely new challenges for their internal connectors. Modern healthcare equipment is shifting from isolated to interconnected - devices are no longer standalone but part of large networks that exchange data. Equipment must exchange real-time data with hospital information systems, cloud platforms, healthcare providers' mobile terminals, and even patients' own wearable devices. Surgical robots need to receive precise navigation instructions from imaging systems, and remote monitoring devices must upload patients' vital signs data to medical centers in real time. This requirement for interconnection demands that connectors possess higher data transfer rates and lower latency.
 
Furthermore, modern healthcare equipment is also transitioning from stationary to portable. Devices are becoming smaller and more portable for use at the bedside, in clinics, or even at home. Portable oxygen concentrators, handheld ultrasound devices, electronic blood pressure monitors, and similar equipment have entered countless households. For instance, handheld ultrasound devices weighing only 0.8 kg with a battery life of up to 6 hours are now available, and when combined with AI-assisted diagnostic systems, they enable rapid and accurate image interpretation. This trend demands that connectors reduce their size without sacrificing performance or reliability.
 
On another front, modern healthcare equipment is shifting from low-speed to high-speed. High-resolution imaging, real-time video, and AI-assisted diagnostics all require devices capable of processing massive amounts of data. The medical imaging field needs to transmit vast data volumes quickly from device detectors to processing units. Applications such as 3D imaging systems, 4K endoscopes, and real-time ultrasound video streams impose unprecedented demands on data transfer rates.
 
As healthcare equipment evolves from single-function to integrated functionality, modern medical devices must not only transmit high-speed data but also simultaneously deliver power and signals through the same interface. This functional integration is particularly crucial for compact devices like wearables and handheld diagnostic tools, enabling greater functional integration within limited space. Consequently, connectors must also support high-speed, low-latency signal transmission. These changes require connectors to be miniaturized, high-density, high-speed with low latency, and capable of transmitting both signals and power simultaneously.
 
Medical equipment must also contend with various routine and harsh environments and must withstand the rigorous conditions of daily use. Disinfectants in operating rooms, vibration and shock during transport of portable devices, and corrosion from sweat when wearables contact skin all demand that connectors possess excellent environmental protection capabilities and high durability to withstand frequent mating, cleaning, and sterilization cycles.

Technical illustration of a high speed cable connector assembly with multiple blue wires. The upper connector housing is shown separated from the lower socket, revealing fine contact pins. The image is set against a clean white background, emphasizing the mechanical and electronic details. It highlights precision engineering for data or power transmission applications.

AcceleRate® Slim Cable Assemblies

Samtec solutions empower healthcare applications

Samtec's interconnect solutions are designed precisely to address these challenges. They deeply synergize with and mutually reinforce medical applications, driving these technological transformations in healthcare. In this wave of change, connectors serve as the critical hub for signal and power transmission within medical devices, and their performance directly determines device reliability, accuracy, and service life. As a globally leading interconnect solutions provider, Samtec has long been deeply engaged in the medical electronics field. With its portfolio of high-speed, high-density, miniaturized, and rugged interconnect products, Samtec continuously provides robust technical support for the innovative upgrading of medical equipment.
 
The relationship between Samtec's connector solutions and medical applications can be seen in several aspects. First, Samtec's connectors deliver high performance and high reliability - reliability being paramount in the medical field. Samtec offers high-speed interconnect products up to 224 Gbps PAM4 and ensures reliable operation under extreme conditions through programs such as Severe Environment Testing (SET) and Extended Life Product™ (E.L.P.™).
 
Samtec has introduced numerous innovative products to address the specific challenges faced by healthcare equipment. For example, to meet the demands of miniaturization and high density, connectors such as the AcceleRate® HD high-density electrical/signal interconnect system integrate high-speed and power transmission in a compact space. This connector achieves power integrity innovation through a unique 90-degree rotating design, offering the best-in-class density among similar products. Its 90-degree rotated power blade design ensures uniform heat dissipation channels and cooling, providing a 20% improvement in current-carrying capacity compared to similar blade pin designs.

The image shows several rectangular electronic connectors arranged on a white background. Each connector features multiple fine gold-colored contacts housed in black or silver casings. The components appear to be board-to-board or mezzanine connectors used in electronic assemblies. The clean, isolated presentation emphasizes the precision and detail of the metal contacts and housing structures.

Edge Rate® Connectors

Interconnect solutions enable functional integration in healthcare equipment

Samtec's interconnect solutions enable functional integration in healthcare equipment. For example, in a handheld ultrasound system, a single connector can simultaneously handle imaging, data transmission, and power delivery. This high level of integration not only saves internal device space but also simplifies the design and manufacturing processes, enabling patient diagnosis in remote or emergency environments.
 
In terms of ensuring signal integrity and durability, Samtec utilizes patented contact technologies such as Edge Rate® and Tiger Eye™ to guarantee signal integrity and robustness. Edge Rate® contacts are optimized for signal integrity performance, featuring a 1.5 mm contact wipe, strong resistance to "zippering" during unmating, and support for up to 2,500 mating cycles. The 0.50 mm pitch system can save up to 40% in PCB space compared to a 0.80 mm pitch system. For environmental protection, Samtec offers IP67/IP68 rated dustproof and waterproof systems, ensuring reliable connector operation even in harsh medical environments. In terms of design flexibility, Samtec supports configurable power and signal integration and offers non-magnetic options to meet the needs of specialized medical applications.
 
The mPOWER® Ultra Micro Power Connector System provides the ultimate compact high-power solution. It can be paired with Samtec's high-speed connector systems to create pure power or power/signal solutions. Each power blade delivers up to 18 A, while the Extreme Ten60Power™ connector provides up to 60 A per contact, meeting the dual demands of high-power handling and compact form factors in medical equipment.
 
Additionally, AcceleRate® Slim Direct Attach Cable Assemblies, with their extremely slim form factor, are ideal for imaging applications. These products integrate high-speed data transmission and power delivery in a compact space, perfectly meeting the miniaturization needs of portable medical devices.
 
Samtec not only meets current demands but also looks to the future. For sensitive imaging equipment like MRI, Samtec offers non-magnetic interconnect options to ensure compatibility. In certain scenarios, optical fiber transmission ensures data streams are immune to electromagnetic interference. For example, Samtec leverages Glass Core Technology (GCT) to manufacture miniature, high-performance components for communications and medical electronics, enabling the design of biometric sensors and microelectronic devices for medical testing. Samtec is also exploring cutting-edge technologies to facilitate the further integration of AI, edge computing, and Internet of Things (IoT) capabilities into healthcare equipment. Samtec's connectors are fully prepared for these applications and challenges.
 
Samtec's interconnect solutions ensure supply stability with a No Obsolescence commitment, guaranteeing long-term availability and eliminating the risk of product discontinuation. Samtec's interconnect solutions are ISO-9001 and ISO 14001 certified. For the medical industry, Samtec provides Sudden Service® - including Sudden Samples for prototyping, Reserve® stock program (products ship in 1 day), ruggedizing options, and rapid customization options. With in-house tooling, plating, and automated manufacturing capabilities, Samtec can also provide AS9102 First Article Inspection reports to meet the stringent quality, production, and compliance requirements of our partners and customers.

A set of black electronic connectors with exposed gold pins is displayed on a clean white background. The collection includes both cable-mounted and board-mounted connector types arranged in a semi-circle. Each connector features multiple contact pins aligned in rows, emphasizing precision and technical detail. The neutral setting highlights the components’ design and suitability for electronic or industrial applications.

mPOWER® Ultra Micro Power Connectors

Interconnect solutions widely used in diverse medical devices and applications

Samtec's interconnect solutions are widely used in a variety of medical devices. Typical application scenarios include surgical robotics, which require stable signal and power transmission during precision operations. Many surgical robot designs utilize Samtec's FireFly™ Mid-Board Optical Transceivers. These products leverage Flyover® technology to route data "off board," thereby enhancing signal integrity and reducing data loss. Their lightweight, miniaturization design enables them to fit within the confined spaces of robotic systems, while their flexibility and durability allow them to withstand repeated bending and sterilization processes. Other Samtec products commonly used in surgical robotics include high-speed board-to-board connectors and cables, RF solutions, and the mPOWER® Ultra Micro Power Connector.
 
3D imaging systems, which must handle high-speed transmission of high-resolution image data, benefit from Samtec's support for data rates up to 224 Gbps PAM4, enabling faster transmission of clearer images during diagnosis and imaging. Samtec offers a broad range of copper and optical solutions to meet diverse imaging application needs, and its non-magnetic interconnects ensure compatibility with sensitive imaging equipment like MRI.
 
Patient monitoring and point-of-care (PoC) devices range from wearables to bedside monitors, requiring miniaturization, low latency, and high reliability. Samtec provides high-speed ultra-micro interconnects, RF cables and connectors, and proprietary Glass Core Technology (GCT) for manufacturing miniaturized, sealed microelectronic devices that deliver critical medical data in real time. The Ultra Micro series connectors are specifically designed to meet the unique challenges of these applications.
 
Handheld ultrasound systems can integrate imaging, data transmission, and power delivery within a compact connector. These portable devices enable patient diagnosis in remote or emergency environments. AcceleRate® Slim Direct Attach Cable Assemblies, with their extremely slim form factor, are ideal for such imaging applications.
 
Telemedicine and home healthcare equipment must adapt to use in non-traditional medical environments. Devices are increasingly designed for home or remote use and are integrated into equipment networks rather than operating in isolation. Samtec's rugged, small form factor, and high-speed solutions provide extensive support for patient monitoring and point-of-care applications.
 
Although medical electronic applications are diverse, many share common requirements for interconnects: high-speed performance, reliability, ruggedness, high mating cycles, protocol compliance, and small form factors. Samtec's portfolio of high-speed, high-power, and RF interconnects is ideally suited to serve the medical market. Furthermore, for applications with specialized needs, Samtec offers a variety of rapid customization options.
 
Some of Samtec's products suitable for medical applications include the Edge Rate® Connector Strips (ERF8/ERM8 series), AcceleRate® Slim Cable Assemblies (ARC6/ARF6 series), Razor Beam™ Self-Mating Connectors (LSHM series / HLCD series for cable), mPOWER® Ultra Micro Power Connectors (UMPT/UMPS/UMPC series for cable), SMP Precision RF Connectors (SMP series), and FireFly™ Mid-Board Optical Transceivers (ECUO/ETUO/UCC8/UEC5 series).

Conclusion

The continuous evolution of medical technology constantly generates new demands. Medical devices will continue to advance toward greater intelligence, enhanced connectivity, and closer alignment with individual patient needs. Artificial intelligence is shaping diagnostic and decision-making processes, while edge computing and the Internet of Things will place more data directly into the hands of professionals and patients. Devices will increasingly be designed for home or remote use, and Samtec is meeting these demands by providing high-performance, high-density, miniaturized, and rugged interconnect solutions. From surgical robotics to 3D imaging systems, from patient monitoring devices to handheld ultrasound instruments, Samtec's connectors, cables, and optical transceivers are becoming key enablers of medical innovation.

Article tags

Articles and Videos
Arrow Times
ADI Electronics
APAC

Related Content