Arrow Electronic Components Online

AD74416H: Quad-channel, software configurable input and output with HART modem

AD74416H09 Jul 2026
A medical technician operates a modern diagnostic machine with a large digital display in a clinical setting. The screen shows a numeric reading of 0.3 while the device is in use. The environment includes additional medical equipment in the background, emphasizing a professional healthcare context. The Analog Devices name and the phrase "Ahead of What's Possible" appear clearly in the upper right corner.
View all articles

The AD74416H is a quad-channel, software configurable, input and output device for industrial control applications. The AD74416H provides a wide range of use cases integrated on a single chip. These use cases include analog input/output, digital input/output, resistance temperature detector (RTD), and thermocouple measurement capability.

The AD74416H also has an integrated highway addressable remote transducer (HART) modem per channel. The input and output communications and the HART communications for all four channels are both supported using a single serial-peripheral interface (SPI).
 
The AD74416H provides two address pins to support up to four devices with a single SPI bus. The digital input/outputs can be accessed by the SPI or the general-purpose input/output (GPIO) pins to support higher speed data rates.
 
The AD74416H features a 16-bit digital-to-analog converter (DAC) per channel and a single 24-bit, Σ-∆ analog-to-digital converter (ADC). The AD74416H contains a high accuracy 2.5V on-chip reference that can be used as the DAC and ADC reference.
 
The AD74416H supports adaptive power switching, which allows the output stage to dynamically transition between two independent power sources. This transitioning ability saves up to 40% overall power consumption, thereby reducing dissipated heat in the module.

Key Features and Benefits

  • Quad-channel software configurable input and output
  • Adaptive power switching reduces power dissipation by 40%
  • Multiple configurable modes to a single pin
    • Voltage input/output
    • Current input/output
    • Digital input/output
    • 2- or 3-wire RTD measurement
    • Thermocouple measurement
  • Overvoltage tolerant on screw terminal facing pins, powered or unpowered
  • Auxiliary sense pins
  • 10ppm/°C reference temperature coefficient
  • 24-bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
  • 16-bit monotonic DAC per channel
  • Unipolar and bipolar capability
  • Integrated HART® modem per channel
  • On-chip diagnostics
    • Open-circuit and short-circuit detection
    • Auxiliary channel measurements
    • Power supply measurements
  • Internal temperature sensor, ±5°C accuracy
  • SPI-compatible
  • Addressable up to four devices
  • Watchdog timer
  • Wide power-supply range
  • Temperature range: −40°C to +105°C
  • Available in a 64-lead LFCSP

Applications

  • Industrial control systems
  • Process control
  • Factory automation

Evaluation Board
The AD74416H can be evaluated with the EVAL-AD74416H.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content