Arrow Electronic Components Online

ADIN1111: Robust, industrial, low-power 10BASE-T1L Ethernet MAC-PHY

ADIN111113 Jul 2026
A medical technician operates a modern diagnostic machine with a large digital display in a clinical setting. The screen shows a numeric reading of 0.3 while the device is in use. The environment includes additional medical equipment in the background, emphasizing a professional healthcare context. The Analog Devices name and the phrase "Ahead of What's Possible" appear clearly in the upper right corner.
View all articles

The ADIN1111 is an ultra-low power, single-port, 10BASE-T1L transceiver design for industrial Ethernet applications and is compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long-reach, 10 Mbps single-pair Ethernet (SPE). Featuring an integrated media access control (MAC) interface, the ADIN1111 enables direct connectivity with a variety of host controllers via a serial peripheral interface (SPI).

The SPI on the ADIN1111 enables the use of lower power processors without an integrated MAC, which provides for the lowest overall system-level power consumption. The ADIN1111 is designed for edge node sensors and field instruments deployed in building, factor, and process automation.
 
The device operates from a single power supply rail of 1.8 V or 3.3 V, supporting both 1.0 V and 2.4 V. The internal hybrid and termination resistors allow the ADIN1111 to connect directly to the MDI interface.
 
The ADIN1111 has an integrated voltage supply monitoring and power-on reset (POR) circuitry to improve system-level robustness and has a 4-wire SPI for communication between the MAC interface and host processor.
 
The ADIN1111 is available in a 32-lead, 5 mm × 5 mm lead frame chip scale package [LFCSP].

Key Features and Benefits

  • 10BASE-T1L IEEE Standard 802.3cg-2019 compliant
  • Cable reach up to 1700 m with 1.0 V/2.4 V
  • Integrated MAC with SPI
    • Supports OPEN Alliance 10BASE-T1x MAC-PHY serial interface
    • 16 MAC address filters
    • High and low priority queues with 28 kB buffer
    • Cut through or store forward operation
    • IEEE 1588 timestamp support
    • Statistics counters
  • Low power consumption: single supply 50 mW
  • Diagnostics
    • Cable fault detection with TDR
    • Link quality indicator with MSE
    • Frame generator and checker
    • Multiple loopback modes
    • IEEE test mode support
  • Supports 1.0 V p-p and 2.4 V p-p transmit levels
  • MDI polarity detection and correction
  • 2-pin MDI
  • Internal termination resistors and hybrid
  • Autonegotiation
  • 25 MHz crystal or external clock input
  • EMC test standards
    • IEC 61000-4-4 electrical fast transient (±4 kV)
    • IEC 61000-4-2 ESD (±4 kV contact discharge)
    • IEC 61000-4-2 ESD (±8 kV air discharge)
    • IEC 61000-4-6 conducted immunity (10 V/m)
    • IEC 61000-4-5 surge (±4 kV)
    • IEC 61000-4-3 radiated immunity (Class A)
  • EN 55032 radiated emissions (Class B)
  • Small package: 32-lead (5 mm × 5 mm) LFCSP
  • Temperature range
    • Industrial: −40°C to +85°C
    • Extended: −40°C to +105°C

Applications

  • Building automation and fire safety
  • Factory automation
  • Condition monitoring and machine connectivity

Evaluation Board
The ADIN1111 can be evaluated with the EVAL-ADIN1110.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content