Arrow Electronic Components Online

ADIN1101: Robust, industrial, low-power 10BASE-T1L PHY

ADIN110109 Jul 2026
A medical technician operates a modern diagnostic machine with a large digital display in a clinical setting. The screen shows a numeric reading of 0.3 while the device is in use. The environment includes additional medical equipment in the background, emphasizing a professional healthcare context. The Analog Devices name and the phrase "Ahead of What's Possible" appear clearly in the upper right corner.
View all articles

The ADIN1101 is a low-power, single-port, 10BASE-T1L transceiver designed for industrial Ethernet applications and is compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long-reach 10 Mbps single-pair Ethernet (SPE).

The ADIN1101 integrates an Ethernet physical layer (PHY) core with all the associated analog circuitry, input and output clock buffering, the management interface control register and subsystem registers, as well as the MAC interface and control logic to manage the reset, clock control, and pin configuration.
 
The ADIN1101 supports cable reach of up to 1700 meters with autonegotiation enabled and has ultra low power consumption of 39 mW.
 
The PHY core supports the 1.0 V p-p operating mode and the 2.4 V p-p operating mode defined in the IEEE 802.3cg standard and can operate from a single power supply rail of 1.8 V or 3.3 V, with the lower voltage option supporting the 1.0 V p-p transmit voltage level.
 
The ADIN1101 has an integrated voltage supply monitoring circuit and power-on reset (POR) circuitry to improve system-level robustness.
 
The MDIO interface is a 2-wire serial interface for communication between a host processor or MAC and the ADIN1101, thereby allowing access to control and status information in the PHY core management registers. This interface is compatible with both the IEEE 802.3 Standard Clause 22 and Clause 45 management frame structures.

Key Features and Benefits

  • 10BASE-T1L IEEE Standard 802.3cg-2019 compliant
  • Cable reach up to 1700 m with 1.0 V p-p and 2.4 V p-p
  • Supports 1.0 V p-p and 2.4 V p-p transmit levels
  • MDI polarity detection and correction
  • Low power consumption: 45 mW
  • Diagnostics
    • Cable fault detection with TDR
    • Frame generator and checker
    • Link quality indicator with MSE
    • Frame generator and checker
    • Multiple loopback modes
    • IEEE test mode support
  • MII, RMII, and RGMII MAC interfaces
  • MDIO management interface
  • Unmanaged configuration using pin strapping
  • 2-pin MDI
  • Internal termination resistors and hybrid
  • 25 MHz crystal or external clock input (50 MHz for RMII)
  • Single or dual supply with 1.8 V or 3.3 V operation
  • 3.3 V, 2.5 V, or 1.8 V MAC interface VDDIO supply
  • Integrated power supply monitoring and POR
  • EMC test standards
    • IEC 61000-4-4 EFT (±4 kV)
    • IEC 61000-4-2 ESD (±4 kV contact discharge)
    • IEC 61000-4-2 ESD (±8 kV air discharge)
    • IEC 61000-4-5 surge (±4 kV)
    • IEC 61000-4-6 conducted immunity (10 V/m)
    • IEC 61000-4-3 radiated immunity (Class A)
    • EN 55032 radiated emissions (Class B)
  • Small package: 32-lead, 5 mm × 5 mm LFCSP
  • Temperature range
    • Industrial: −40°C to +85°C
    • Extended: −40°C to +105°C

Applications

  • Process control
  • Factory automation
  • Building automation
  • Field instruments and switches

Evaluation Board
The ADIN1101 can be evaluated with the EVAL-ADIN1100.

Article tags

Global
Analog Devices
Articles and Videos
ADI Electronics
Analog to Digital Converters - ADCs

Related Content