Arrow Electronic Components Online

Powering the next generation of medical devices with Advanced Energy solutions

Life Science02 Jun 2022
Several industrial power supply units are displayed on a multi-tier platform in the foreground.
View all articles

As medical devices continue to shrink in size while increasing in functionality, power architectures must deliver higher output in tighter mechanical envelopes. Advanced Energy addresses this challenge with compact, high-power-density solutions that enable space-constrained designs without sacrificing efficiency, thermal performance, or medical safety compliance.

Modern medical power supply designs

The medical device design challenge becomes even more complex in body-contact applications, where higher power density must be balanced with tighter control of EMI and EMC, reinforced isolation and low leakage current to support patient safety and reliable system performance. As device architectures become more integrated and electrically complex, the power supply plays a central role in helping OEMs meet stringent medical compliance requirements while maintaining clinical accuracy, scalability and design flexibility.

Proven solutions for space-constrained, high-performance systems

Advanced Energy addresses this trend with a broad medical power portfolio. Explore the solutions here and see how they could fit into your next design.

Webinar: Power considerations in advancing compact medical equipment design

Explore how power architecture decisions affect isolation, component integration, thermal performance and form factor. Enable compact, compliant, high-performing designs across a range of medical applications.

Tuesday, July 7, 2026
8:00am PDT | 11:00am EDT | 17:00 CEST

Can’t make the live event? 

LPP series compact AC-DC power supplies

Delivers ultra-low-profile, high-power-density AC-DC power for space-constrained systems. In patient monitoring applications, this series helps designers reduce system size and weight by fitting reliable AC-DC power behind compact monitor screens. It also supports convection-cooled operation, IEC 60601-1 compliance and faster qualification timelines.

LPP300 series overview

FlexiCharge intelligent power platform

Combines capacitor charging and low-voltage system power for medical laser and pulsed-power applications. OEMs using this platform can reduce system size and weight by up to 30%, lower EMI, simplify safety compliance and accelerate time to market. 

NCF series AC/DC power supplies

Supports patient-connected designs with CF-rated isolation, ultra-low leakage current and strong EMI and EMC performance. For invasive and patient-connected devices, the NCF425 series provides Type CF-ready power with less than 10 µA patient leakage current, 2 x MOPP input-to-output isolation, and 5 kV defibrillator pulse withstand protection. These attributes help designers meet stringent safety requirements without extensive custom development.

SLB series AC/DC medical power supplies

Supports high-performance medical and life science systems where thermal stability, Class B emissions performance and backward-compatible integration are critical. Available across a wide range of power levels and output voltages, the series combines high power density, 2 x MOPP isolation, low acoustic operation, and compact 1U-ready form factors to support everything from portable medical equipment to larger diagnostic and laboratory systems.

NGB series AC/DC medical power supplies

Supports higher-power, scalable, configurable system platforms where designers may need broader power ranges, multiple system rails or future expandability. Delivers high efficiency, low leakage current, low audible noise and robust EMI performance to support sensitive medical electronics and patient safety requirements.

CoolX series configurable AC/DC power supplies

Supports high-power-density, modular power architectures with multiple outputs, digital monitoring via PMBus, and compact 1U integration. Helps simplify power design for systems with motors, conveyors, system electronics, controllers, fans and standby power requirements.

Simplify HiPot testing with CoolX

A trusted authority on medical-grade power

Medical power supplies must meet exacting global safety standards, including IEC 60601 requirements and cardiac floating ratings, while delivering consistent, precise performance.
 
With a broad, highly reliable portfolio spanning high- and low-voltage requirements and a collaborative, engineering-led approach, Advanced Energy is helping power the next generation of medical devices.

Article tags

Article
Global
Artesyn Advanced Energy

Related Content