New SCHURTER high-performance fuses for electric vehicle applications
As the demand for electric vehicles grows, so does the need for reliable, high-voltage protection components. SCHURTER introduces three new high-performance fuse series—AMO, ALO, and ADO—designed to ensure maximum safety and performance in critical EV systems.
SCHURTER continues to innovate in automotive circuit protection, offering fuses that combine robust construction, patented safety technologies, and flexible mounting options. Together, the AMO, ALO, and ADO series deliver the reliability and performance required for next-generation electric vehicles.
High performance for 800 VDC systems
The AMO 10.3×38 fuse is tailored for use in EV battery and charging systems. With its patented welding process, it ensures higher reliability than conventional soldered connections. Multiple mounting options provide design flexibility across different EV subsystems.
Features & benefits
Rated up to 800 VDC / 50 A
High reliability due to patented welding process
Multiple mounting options: PCB, screw mount, axial mount
Compact 10.3×38 mm design
Applications
EV battery management systems (BMS)
On-board and off-board chargers
DC-DC converters
Other high-voltage EV components
With their robust construction, patented safety technologies, and flexible mounting options, SCHURTER’s AMO, ALO, and ADO fuses provide maximum reliability and safety in modern electric vehicle systems. They are engineered to meet the strict requirements of today’s EV platforms, supporting safe and efficient operation in applications from battery management to high-voltage distribution.
Article tags