Arrow Electronic Components Online

ADIN6310/ADIN3310: Industrial Ethernet Time Sensitive Networking Switches

Industrial Ethernet Switches22 Aug 2025
An industrial engineer uses a laptop to control and monitor robotic arms in a modern manufacturing facility.
View all articles

The ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 3-port and 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications. 

The ADIN3310/ADIN6310 devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks. With SGMII and RGMII interfaces, these devices support data rates of up to 1Gbps and include built-in redundancy protocols like HSR and PRP for high availability.
 
The ADIN3310/ADIN6310 Ethernet switches integrate enhanced security features and can handle VLAN remapping, IGMP snooping, and per-stream filtering. The devices' low power consumption and flexible host interface options (Ethernet or SPI) make them suitable for industrial automation, robotics, and smart building applications.

Key Features and Benefits

  • Ethernet MAC interfaces: 10Mb, 100Mb, or 1Gb per port

  • 6-port: 4x RMII/RGMII/SGMII and 2x RMII/RGMII

  • 3-port: 2x RMII/RGMII/SGMII and 1x RMII/RGMII

  • SGMII, 1000BASE-SX/1000BASE-LX/1000BASE-KX, and 100BASE-FX

  • Low-latency layer 2 Ethernet switch:

  • Deterministic latency from port to port

  • Cut-through or store-and-forward operation

  • Traffic types and bridge delay per IEEE/IEC 60802

  • Standard bridging per IEEE 802.1Q-2018 (tailored)

  • Each port is nonblocking and Independent

  • 32kB frame buffer per transmit port

  • 4096 VLANs

  • Time synchronization:

  • IEEE 802.1AS-2020

  • IEEE 1588-2019 default profile

  • IEEE C37.238-2017 energy profile

  • 8ns timestamp resolution

  • Frames timestamped on ingress or egress

  • Custom Layer 2 on two ports for PROFINET IRT, EtherNet/IP beacon-based DLR, and POWERLINK (100Mbp)

  • Packet assist engine offloads the host and manages TSN and switch functions

  • Portable C drivers for TSN and industrial Ethernet protocols

  • Secure boot, secure update with anti-rollback

  • Hardware-based cryptography

  • Secure host pairing Protocol

  • Cryptographic authenticity checking

  • Interfaces to the external host processor:

  • RMII, RGMII, or SGMII

  • SPI, dual SPI, or Quad SPI

  • Power:

  • 3 external power supplies: 1.1V, 3.3V, and VDDIO_x (1.8V, 2.5V, or 3.3V)

  • Total chip power 60mW per port at 1Gbps, full utilization with VDDIO_B = 1.8V

  • Package and temperature range:

  • 256-ball CSP_BGA, 14mm x 14mm, and 0.8mm pitch

  • 196-ball CSP_BGA, 12mm × 12mm, 0.8mm pitch

  • Fully specified for -40°C to -85°C and -40°C to 105°C ambient operation

Applications

  • Factory and process automation

  • Motion control, robots, and cobots

  • Energy automation

  • Transportation

  • Instrumentation

  • Building automation

Evaluation Board

The ADIN6310/ADIN3310 can be evaluated with the EVAL-ADIN3310EBZ.

Block Diagrams and Tables

A detailed diagram of a piano keyboard showcasing black and white keys.

A detailed grid layout featuring color-coded blocks with text labels.

A detailed black and white circuit diagram showcasing various electronic components and connections.

A detailed and color-coded pinout diagram of a microchip, showcasing various labeled pins and functions.

Article tags

Global
Analog Devices
Article

Related Content