Arrow Electronic Components Online

AD8412A: −2V to 50V wide input voltage range, 1.8MHz high bandwidth, current-sense amplifier with PWM rejection and gain 10V/V

Pulse-Width Modulation22 Aug 2025
A row of blue industrial electric motors installed in a factory setting.
View all articles

The AD8412A is a high-voltage, high-bandwidth current sense amplifier. The device features an initial gain of 10V/V, with a 1.8MHz bandwidth with a maximum ±0.11% gain error over the entire temperature range. 

In the AD8412A, the buffered output voltage directly interfaces with any typical converter. The AD8412A has a minimum DC common-mode rejection ratio (CMRR) of 110dB from −2V to +50V. The AD8412A performs bidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications.
 
The AD8412A offers breakthrough performance throughout the −40°C to +125°C temperature range. The device features an in-package trim core, which leads to a typical offset drift of ±0.30μV/°C throughout the operating temperature range and the common-mode voltage range without the need for chopping and autozero clocks (which can lead to intermodulation in the application). The device includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultralow CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common-mode voltages. The AD8412A is available in an 8-lead, MSOP package.

Key Features and Benefits

  • 1.8MHz small signal, −3 dB bandwidth

  • In-package Trim Core (DigiTrim™)

  • Precision without chopping and/or autozero

  • Typical ±0.30μV/°C offset drift

  • Maximum ±200μV voltage-offset over temperature range

  • Typical DC CMRR: 131dB

  • Typical AC CMRR at 50kHz: 97dB

  • Wide common-mode input voltage range

  • −2 V to +50 V, continuous operation

  • −20 V to +85 V, continuous survival

  • Initial gain: 10 V/V

  • Wide operating temperature range: −40°C to +125°C

  • 2.9V to 5.5V power-supply operating range

  • Available in 8-lead MSOP package

Applications

  • In-phase or High-side current sensing in

  • Motor control in BLDC motors, Low-inductance motors

  • Bidirectional 48 V to 12 V DC-DC converters

  • Solenoid controls

  • Power rail monitoring

  • Low-side current sensing

Evaluation Board

The AD8412A can be evaluated with the EVAL-AD8412A.

Block Diagrams and Tables

A detailed circuit diagram showcasing the AD8412A amplifier used for bidirectional current measurement.

Analog Devices AD8412A: −2V to 50V Wide Input Voltage Range Article Content Image - Diagram AD8412A-FBL

Technical diagram of the AD8412 component showing its top view with labeled pins.

Article tags

Global
Analog Devices
Article
Voltage References
DC to DC Conversion

Related Content