Arrow Electronic Components Online

EVAL_3K3W_BIDI_PSFB

Infineon24 Apr 2024
Close-up of an Infineon electronic module featuring visible capacitors and circuit components
View all articles
3300W 54V bi-directional phase-shift full-bridge (PSFB) evaluation board with 600V CoolMOS™ CFD7 and XMC™

This evaluation board introduces a highly efficient complete Infineon system solution for a 3300W bi-directional DC-DC converter targeting telecom, battery formation power and industrial robotics applications.

Infineon’s 600V CoolMOS™ CFD7 superjunction MOSFET in ThinPAK package is the most recent and best performance fast body diode device. Combined with a low parasitic package and an optimized layout, it achieves great performance with minimum stress. The innovative cooling concept presented in this board enables its remarkable performance.

This board achieves 98% efficiency in buck mode and 97% in boost mode. The attained power density is in the range of 4.34W/cm³ (71.19W/in³), which is enabled by the use of SMD packages and the innovative stacked magnetic construction.

When combined with the latest technologies from Infineon, this DC-DC converter proves the feasibility and high efficiency of PSFB designs at the level of fully resonant topologies.

The EVAL_3K3W_BIDI_PSFB shows as well that the PSFB topology can be used as a bi-directional DC-DC stage without changes in the standard design or construction of a traditional and well known topology. This is achieved thanks to innovations in control techniques powered by digital control and XMC™ microcontrollers.

Key Features and Benefits

  • High efficiency PSFB - Best and latest fast body diode HV technology from Infineon

  • High power density PSFB - Best and latest LV synchronous rectifiers technology from Infineon

  • Bi-directional PSFB - Bi-directional capability of PSFB (patented)

  • Digital controlled PSFB

  • Novel integrated magnetics concept

  • Novel SMD cooling concept

Potential Applications

  • Energy storage systems

  • Telecom

  • Battery formation power

  • Industrial robotics

  • Industrial automation

Article tags

Article
Global
Infineon Technologies AG

Related Content