Arrow Electronic Components Online

Arrow's (V2G) ISO15118 Software stack for Smart EVSE

EV Charging27 Mar 2024
A close-up of an electric car being charged, featuring a futuristic digital interface overlay.
View all articles

Arrow Electronics has revealed a data-communication reference design for electric vehicle (EV) charging that combines software stacks for state-of-the-art protocols and a HomePlug Green PHY™ hardware module.

The reference design accelerates time to market for EV supply equipment (EVSE) meeting the latest industry standards.
 
The software, developed at Arrow’s Engineering Solutions Centre EMEA, contains protocol stacks for ISO 15118 Vehicle-to-Grid (V2G) communication.
 
There is also sample application code, as well as support for Open Charge-Point Protocol (OCPP) and Control Pilot interfaces as defined in IEC 61851 and SAE J1772.

Vehicle to Grid Communication Software Stack - ISO15118
 
ISO 15118 allows the EV and charging station to dynamically exchange information based on which a proper charging schedule can be renegotiated.
 
Arrow's Vehicle-to-Grid communication software stack integrates the following standards and features:

ISO 15118-1

General information and use-case definition
 

ISO 15118-2

AC & DC charging PnC
Network and application protocol requirements
 

ISO 15118-3

SLAC
Physical and data link layer requirements
 

ISO 15118-4

Conformance tests
Network and application protocol conformance test

ISO 15118-20

AC & DC charging BPT
2nd gen network layer and application layer requirements

ISO 15118-21

Conformance test (DRAFT Version)
 
 

IEC 61851-1

Control Pilot
Electric vehicle conductive charging system - Gen. Req.

DIN 70121

Digital communication between a DC EV charging station and an EV

OCPP interface

Open Charge Point Protocol
Supports V 1.6 (edition 2)
Support for V 2.0.1. in progress

Interface layer

To customer’s Application
 
 

Example Apps

for Running charging session
 
 

The software stack supports both MPU and MCU platforms to serve the customer needs.

Article tags

Global
EV Charging
Article
Communication
Eloqua

Related Content