Advancing Industry with AI machine visioning with TE Connectivity
Reliable technology for today and tomorrow: high speed, rugged connectivity.
Your applications connected with AI are made possible with TE Connectivity (TE). Miniaturization, increasing power requirements, the impact of artificial intelligence (AI), sustainability, and energy efficiency are evolving trends in the industry.
TE Connectivity has an expansive portfolio of reliable components designed to meet your applications needs, ranging from Industry 4.0, agriculture, autonomous vehicles and beyond. TE can help OEM design engineers navigate the ever-changing standards for these systems and their components, acting as a trusted partner in producing flexible and durable systems that deliver value. TE's engineers are connector experts skilled in helping you address connectivity requirements. TE’s rugged and durable connector solutions will provide long-term performance and value, and the portfolio meets a broad range of application needs.
Featured products
Explore TE's portfolio by clicking on the icons and selecting the product that best fits your requirements.
Connectors
Impact your performance, reliability, and efficiency with highly reliable connectivity and high contact density.
AMPMODU 2mm
Reliable connection, ergonomic and easy mating/unmating, and interchangeable.
ERNI SMC
High Reliable Contact Design, Polarization / Mating Face, Robust Solder Clips and more.
ERNI MicroSpeed
Contact Design and Durability, Interface/Mating Face, SMT/SMT and SMT/THR Termination, and more.
Dynamic Series D1000
Smaller size, reducing risks, reliability increased, and easy mating.
Circular Plastic Connectors
Lightweight, all-plastic and metal-shell, quick connect/disconnect capability, and more.
Heavy duty connectors
Industrial connectors designed to transmit power, data and signal in the toughest conditions.
AMPSEAL 16 Connectors
with MATE-AX Coaxial
Terminals
Designed to deliver analog signal and digital data transmission within heavy-duty commercial and industrial vehicles.
AMP MCP Hybrid
Coaxial Connectors
The AMP MCP hybrid coax connectors are designed for connecting front and rear cameras in trucks and buses by passing through the unsealed firewall.
MATE-AX
Provides advanced automotive data transmission performance supporting up to 9 GHz bandwidth, while supporting up to 75% PCB footprint reduction.
Related products
Article tags