The JetCarrier96 carrier board reference design
A carrier board reference design for the NVIDIA® Jetson™ edge AI and robotics platform.
Alpha revision of board shown. Subject to change.
JetCarrier96 is a reference design for OEM customers creating a custom carrier board for the #NVIDIA Jetson edge AI and #robotics platform. The board features the latest technologies commonly found in both advanced and simplified carrier board designs. In a modular fashion, customers can select to use all or only some of the included sub-systems. Complete power tree, clock tree, and the reset tree are available to adapt as need in the customer’s design. Area efficient power regulation from the incoming +12V is thoughtfully segmented and sequenced according to NVIDIA design guidelines and those of the underlying sub-systems.
A proof-of-concept development system
JetCarrier96 is ideally suited for proof-of-concept development projects. The microATX form factor carrier board features ample PCB board space to provide for generous peripheral expansion.
First, NVIDIA Jetson standard GPIO pins are connected to a Microchip PolarFire® FPGA to support use-case specific customization. The 96Boards Mezzanine can support various third-party expansion boards or customer specific expansion. Additional GPIO expansion for peripherals and sensors are supported with a Qwicc-compatible connector and MikroBus socket via a Microchip USB 3.2 Gen 2 SmartHub™ controller.
Second, a Microchip Switchtec™ PFX Gen4 Fanout PCIe® Switch offers the user four PCIe slots and one M.2 Key-M slot for solid state storage, LAN cards, FPGA cards, video capture cards, and other high-speed peripherals for healthcare imaging, software defined radios, and networking use cases.
Third, JetCarrier96 provides eight USB ports, four USB 2.0 HS ports and four USB 3.2 Gen 2 ports through two Microchip USB hubs to support keyboards, mice, USB cameras, and other commonly used USB peripherals.
Forth, two 15 pin camera connectors are available to support 2-lane MIPI CSI cameras. A 10 pin CAN header is supported if available on the users chosen NVIDIA Jetson module. Naturally Ethernet and display outputs are also available.
Fifth, the system is powered with a standard off the shelf and globally available desktop ATX power supply. For convenience, the PCB uses the common microATX standoff and PCIe slot locations to easily mount JetCarrier96 into a development chassis of the user’s choice. A header is provided for power-on switch, reset switch, and power LED duties at the chassis front panel.
JetCarrier96 Specifications †
| Platform | - microATX (µATX) form factor - 12-layer board |
| CPU | Supports - Jetson Nano - Jetson TX2 NX - Jetson Xavier NX - Jetson Orin Nano - Jetson Orin NX |
| Chipset | - Microchip Switchtec™ PFX Gen 4 Fanout PCIe® Switch – PM40028 - Micron 256 Mbit MT25Q SPI NOR Flash - PolarFire® MPF100T FPGA |
| Memory | - 4 GB – 64 GB LPDDR(4/4x/5) * * Memory integrated into NVIDIA Jetson module - 2 Kbit User EEPROM – Microchip AT24C02D |
| Expansion Slots | - 1x PCI Express x16 Slot (Gen4 x4 mode) - 1x PCI Express x4 Slot (Gen4 x4 mode) - 2x PCI Express x1 Slot (Gen4 x1 mode) - 1x M.2 Socket (Key-E), supports 2230 Wi-Fi/BT module * * Not supported with Jetson Nano |
| GPU | - Integrated 128-core NVIDIA Maxwell™ GPU1 - Integrated 256-core NVIDIA Pascal™ GPU2 - Integrated 384-core NVIDIA Volta™ GPU with 48 Tensor Cores3 - Integrated 512-core NVIDIA Ampere architecture GPU with 16 Tensor Cores4 - Integrated 1024-core NVIDIA Ampere architecture GPU with 32 Tensor Cores5 1 Jetson Nano, 2 Jetson TX2 NX, 3 Jetson Xavier NX, 4 Jetson Orin Nano 4GB, 5 Jetson Orin Nano 8GB, Jetson Orin NX 8GB, Jetson Orin NX 16GB |
| Display | - 1x DP 1.2 / 1x HDMI 2.0 max. 4K601,2 - 1x DP 1.4 / 1x HDMI 2.0 max. 4K603 - HDMI 1.4 max. 4K604 - HDMI 2.1 max. 8K604 - 1 x 2-lane DSI max. 1920 x 9601,2 1 Jetson Nano, 2 Jetson TX2 NX, 3 Jetson Xavier NX, 4 Jetson Orin Nano 4GB, Jetson Orin Nano 8GB, 5Jetson Orin NX 8GB, Jetson Orin NX 16GB |
| Audio | - Industry Standard High-Definition Audio Controller* - HDMI - DisplayPort* - 3x I2S - 96Boards Mezzanine - M.2 Key E Socket - USB Hub * Support varies based on Jetson module |
| LAN | - 1x 10/100/1000 Base-T Ethernet |
| Storage | - 1x eMMC (0 GB – 64 GB)/SD* - 1x M.2 Socket (Key-M) Supports 2230, 2242, 2260, 2280 NVMe SSD. *Support varies based on Jetson module |
| Connector | - 2x USB 2.0 Headers (Supports 4 USB 2.0 Ports) - 1x 10 pin CAN Header* - 1x 10 pin Audio Codec Header - 1x 10 pin Reset, Power, Power LED Header - 4x 4 pin 12V Chassis Fan Headers - 1x PCIe Switch 12V Fan Header - 1x Jetson Nano 5V Fan Header - 1x Jetson NX 5V Fan Header - 1x 24 pin ATX Power Connector - 1x 4 pin ATX CPU Power Connector - 1x 260 pin SODIMM Jetson Module Connector - 1x 96Boards CE1.0 Mezzanine Headers - 1x 4 pin Qwiic-compatible Connector - 1x 16 pin MikroBus Socket - 1 Coin Cell Battery Holder - 1x Jetson Recovery Model Jumper - 2x 8 position PCIe Switch boot config DIP switches - 1x PCIe Switch JTAG Header - 1x PCIe Switch TWI Debug Header - 1x PCIe Switch UART Debug Header - 2x PCIe Switch Boot Recovery Header - 1x FPGA JTAG Header - 2x 15 pin MIPI CSI Camera Connectors - 1x Microchip ISCP Debug Header - 4x PCB Mounted Temperature Sensors *Not supported with Jetson Nano |
| Rear Panel I/O | - 4x USB 3.2 Gen 2 Type-A Ports - 1x RJ-45 Integrated Magnetics LAN Port with ACT LED and LINK LED - 1x HDMI Type A Port - 1x DisplayPort Full Size Port - 1x USB Micro-B to UART (MCP2221A) Debug Console Port - 1x USB Micro-B Recovery Mode Port - 4x User Programmable LEDs |
†All specifications subject to change.
| No. | Description | No. | Description |
|---|---|---|---|
| 1 | USB to UART Console | 5 | LAN RJ-45 Port |
| 2 | Recovery Mode USB | 6 | USB 301 Gen 2 Ports |
| 3 | HDMI Port | 7 | User LEDs |
| 4 | DisplayPort |
Design Services
Design engineering services are available for customers that prefer to commission a custom carrier board design specific for the customers use case.
Availability
The JetCarrier96 reference design is available now to select lead customers. For more information, contact iot@arrow.com. General availability is planned for the first quarter of 2023.
Article tags