MAX16163: nanoPower On/Off Controller with Programmable Sleep Time
NPI15 Sep 2022
The MAX16163 shuts off battery connection, reducing system current to a minimum. The integrated Dynamic Sleep Timer wakes up the system when appropriate.
Key Features and Benefits
- Only on/off controller available with Dynamic Sleep Timer (DST)
- Switch extends battery life up to 60%
- Consumes only 30 nA in timer mode and 10 nA in shutdown mode
Applications
- Healthcare
- Instrumentation
- Buildings and Infrastructure
- Consumer
Article Tags
NPI