Arrow Electronic Components Online

TE Connectivity MULTIGIG RT 3 and MULTIGIG RT 2-S connectors

Aerospace and Defense26 Jul 2021
Two compact electronic heat sinks are displayed against a neutral gray background. The designs feature metallic fins arranged vertically and horizontally for efficient heat dissipation. The left unit has a darker finish, while the right unit showcases a combination of silver and gold tones. These components are essential for thermal management in electronic devices.
View all articles

TE Connectivity’s MULTIGIG RT 3 and MULTIGIG RT 2-S next generation, lightweight, rugged, high speed backplane connectors meet the interface dimensions for VITA 46 VPX connectors.

These TE Connectivity MULTIGIG RT 3 and MULTIGIG RT 2-S connectors are a range of high-speed backplane connectors that meet the interface dimensions for VITA 46 (VPX) connectors and can operate at data speeds from 16 to 25+ Gb/s. Both the MULTIGIG RT 3 and MULTIGIG RT 2-S family of connectors are ruggedized to conform to VITA vibration standards and are rated for up to 500 mating cycles. This family of connectors are backward-compatible with the legacy MULTIGIG RT products, are customizable to meet application requirements, and include a quad-redundant contact system that guarantees connectivity.

Product Brief Video

Key Features

  • Rugged design for mechanically harsh environments
  • Meets VITA vibration standards
  • Backward-compatible with legacy MULTIGIG RT products
  • Up to 25 Gb/s operation
  • Up to 500 mating cycles

General Applications

  • Military electronics
  • Avionics
  • Ground defense
  • Missile defense

Click HERE to see Related Products from TE Connectivity 

Article Tags

Aerospace & Defense
IP&E

Related Content