Arrow Electronic Components Online

3 ways G6J relays revolutionize the telecom industry

Signal Relays01 Jun 2021
Three Omron electronic relays are displayed against a clean, white background. The relays feature visible technical specifications printed on their surfaces, including '5V DC' and '10A 250V AC'.
View all articles

Compact telecom relays from OMRON enable high density mounting by reducing the mounting area of the surface mount package by up to 56% compared to comparable alternative devices. By also meeting Telcordia specifications, the relays are suitable for use in telecom equipment such as central office switches and broadband routers, which must typically provide many channels of switching within a confined area.

The footprint of the OMRON G6J-Y series measures 5.7 x 10.6 mm, creating a slim device that also achieves a low profile of 9.0 mm and allowing cards to be closely stacked in rack-mount systems. The relay has DPDT contacts and is available in single-side stable or energy-saving single-winding latching versions. Single-winding latching operation saves up to 40% of the relay’s overall power consumption. Package options include surface mount with optional short or long terminals, or through hole mounting.

The G6J-Y series includes coil ratings of 3 VDC, 4.5 VDC, 5 VDC, 12 VDC, and 24 VDC in single-side stable versions, and up to 12 VDC in single-winding latching versions. Contacts have 100 mΩ maximum resistance and are rated up to 1 A at 30 VDC and maximum switching voltage of 125 VAC or 110 VDC. High mechanical life expectancy of 50 million operations combines with electrical longevity at rated load of 100,000 operations. The relays will also withstand shocks up to 75G without malfunction, operating temperatures from -40 °C to + 85 °C, and up to 85% relative humidity.

Here's why you should shop OMRON G6J relays

  1. Reduces component count
    Double-pole, double-throw configuration enables multiple simultaneous switching with a single relay, which contributes to reducing the number of parts in equipment.
  2. Contributes to power saving
    Single winding coil latching type with a contact state holding function is also available, which contributes to power saving of equipment by reducing the control power of the relay.
  3. Supports mounting on small devices and high integration
    The extremely small mounting area contributes to mounting on small devices and high integration of boards.

G6J-Y relay application examples

5G

The next generation 5G communication standard is being introduced in various devices including 5G base stations. The G6J-Y contributes to the high integration of communication equipment such as exchanges and edge routers, Ethernet switches, and set-top boxes.

A sleek white storage cabinet with one door open, revealing two interior shelves.

Digital Switching System

A blue and gray industrial server unit featuring the text 'Original Design' and 'OMRO' on its surface.

Edge Router

A sleek silver DVD player featuring a rectangular design with a front-loading disc tray.

Set Top Box

Smart Home

In smart home-related fields, G6J-Y can be used in a variety of devices from smart meters and thermostat controllers to security devices and digital audio players.

A sleek smart home control panel featuring a touchscreen interface with colorful icons for various functions such as weather, lock, server, temperature, and more.

Smart Home Controller

A sleek smart thermostat featuring a digital display showing temperature and humidity.

Thermostat Controller

A sleek, wall-mounted security device featuring a keypad and a small display screen.

Smart Meter

A sleek black headset displayed on a matching charging stand.

Digital Audio Player

Illustration of a security system featuring a dome surveillance camera, a keypad control panel, and a motion sensor with a glowing red light.

Security Equipment

Home appliances

A modern split air conditioner featuring a sleek indoor unit and a compact outdoor unit.

Air Conditioner (Outdoors)

Industrial

Illustration of a modern CNC machine used for industrial manufacturing.

Machine tools

A large industrial machine featuring multiple compartments with visible red indicators and sliding trays.

Semiconductor manufacturing equipment

Two electronic devices are shown, featuring control panels and various buttons.

Test and measurement equipment

Building automation

Illustration of a modern automated garage door paired with a digital control panel.

Access control systems

Illustration showcasing key components of a fire alarm system, including a control panel, smoke detector, and alarm siren.

Fire/smoke/gas alarm systems

Energy

3 Ways G6J Relays Revolutionize the Telecom Industry Article Content Image Solar Power

Power conditioners for solar power generation

Article Tags

Omron
EMEA
5G
Smart Home
Connector Telephone and Telecom
Article

Related news articles