Engineer Product Picks: Relays
Although relays they have a long history in electronics, they are still constantly improving in performance and reliability with the development of new materials and technology. It’s worth checking out the latest in relays to keep your products and production up-to-date. So, let’s get started with this month’s product picks.
G3VM high current MOSFET relay from Omron
Omron recently expanded their G3VM Series of MOSFET relays to include the 60V load voltage “61GR2”.
This high current MOSFET relay is capable of switching a continuous load current of 1.7 A with a low 80 mΩ ON resistance. The compact solid state relay is offered in a 4-pin SOP package with surface mount terminals and it’s available in tape and reel packaging to allow for easy placement in production. This high current MOSFET relay was designed for applications in semiconductor test equipment, data loggers, and communications equipment.
Article Tags