Switching performance ten times better: Panasonic 1FormA AQV209G PhotoMOS® relay
Panasonic Industry's 1FormA PhotoMOS® relay AQV209G represents an undisputed breakthrough in high-power semiconductor switching, remarkably outperforming the previous generation's specs with a tenfold increase in switching capability.
The technological progress of industrial equipment has become almost dizzyingly fast - and so have the performance demands on the necessary components.
By combining proven technology with next-gen materials and galvanic isolation between the input and output circuits, this semiconductor photo-coupled relay achieves an unrivaled output rating of 1,200V at 0.75A. It operates continuously with an unlimited lifetime and is ready for both AC and DC loads. Despite this performance increase, this member of the PhotoMOS® family comes in a small standard DIP6-pin housing (through-hole or surface-mount terminations), made feasible by an outstanding low ON resistance of typically 1Ω. They are available in Tube and Tape & Reel Packaging style (AQV209G (A) (X)).
Based on future-proof technology, the AQV209G type is an intriguing substitute for many conventional reed relay applications or as a replacement for mercury-containing types. Ensuring quiet, fast, and bounce-free switching, it is a recommended choice for a wide range of modern industrial applications, testing and measuring equipment, controls, and I/O modules.
Article Tags